Filter Your Search
1 - 10 of 77 results
|
JANTX1N4148-1
Microsemi Corporation
|
$1.0235 | No | No | Transferred | 200 mA | 5 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 1 | Not Qualified | O-XALF-W2 | e0 | MIL-19500/116L | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.70 | Microsemi Corporation | |||||||||||||
|
JANTX1N4148-1/TR
Microchip Technology Inc
|
$1.0250 | No | Active | 200 mA | 1.2 V | 5 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | VERY FAST RECOVERY | 2 A | 1 | 75 V | O-LALF-W2 | e0 | MIL-19500 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | Microchip | DO-35, 2 PIN | |||||||||
|
JANTX1N4148UR-1
Microchip Technology Inc
|
$1.7468 | No | Active | 200 mA | 5 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500/116L | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||||||
|
JANTX1N4148UR-1/TR
Microchip Technology Inc
|
$1.9168 | Active | 200 mA | 5 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500/116L | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.21.00.40 | Microchip | |||||||||||||||
|
JANTX1N4148UR-1
Microsemi Corporation
|
$2.0267 | No | No | Transferred | 200 mA | 5 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 1 | Not Qualified | O-LELF-R2 | e0 | MIL-19500/116L | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.70 | Microsemi Corporation | |||||||||||||
|
JANTX1N4148UR-1
Cobham Semiconductor Solutions
|
$2.2900 | Transferred | 125 mA | 5 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 1 | Not Qualified | O-LELF-R2 | e0 | MIL-19500/116 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | AEROFLEX/METELICS INC | unknown | EAR99 | 8541.10.00.70 | HERMETIC SEALED, GLASS, LL34, MELF-2 | DO-213AA | 2 | |||||||||||||
|
JANTX1N4148UR-1
MACOM
|
$2.5124 | Transferred | 125 mA | 5 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500/116 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.70 | MACOM | MELF-2 | ||||||||||||||
|
JANTX1N4148UBD
Microchip Technology Inc
|
$23.2762 | No | Active | 200 mA | 5 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | Qualified | R-CDSO-N3 | e0 | MIL-19500/116L | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | NO LEAD | DUAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, CERAMIC, LEADLESS, LCC-3 | ||||||||||||||||||||
|
JANTX1N4148UB
Microchip Technology Inc
|
$23.6868 | No | Active | 200 mA | 5 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 1 | Qualified | R-CDSO-N3 | e0 | MIL-19500/116L | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | NO LEAD | DUAL | MICROCHIP TECHNOLOGY INC | compliant | Microchip | HERMETIC SEALED, CERAMIC, LEADLESS, LCC-3 | ||||||||||||||||||
|
JANTX1N4148UB2
Microchip Technology Inc
|
$25.3923 | No | Active | 200 mA | 5 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 1 | Qualified | R-CDSO-N3 | e0 | MIL-19500/116L | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | NO LEAD | DUAL | MICROCHIP TECHNOLOGY INC | compliant | Microchip | HERMETIC SEALED, CERAMIC, LEADLESS, LCC-3 |