Filter Your Search
1 - 10 of 28 results
|
JANTX1N4463.TR
Semtech Corporation
|
$1.0000 | Transferred | 31 mA | 500 nA | 1.5 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3 Ω | 400 Ω | 4.92 V | 5.33 mV/°C | 5 % | O-XALF-W2 | MIL-PRF-19500 | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | 2019-11-13 | ||||||||||
|
JANTX1N4463
Microchip Technology Inc
|
$9.2599 | No | Active | 31 mA | 1.5 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS PACKAGE-2 | |||||||||||
|
JANTX1N4463US
Microchip Technology Inc
|
$14.7883 | No | Active | 31 mA | 1.5 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Qualified | O-LELF-R2 | e0 | MIL-19500 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS PACKAGE-2 | ||||||||||||||
|
JANTX1N4463US/TR
Microchip Technology Inc
|
$14.9433 | Active | 31 mA | 1.5 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Qualified | O-LELF-R2 | e0 | MIL-19500 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
JANTX1N4463
Semtech Corporation
|
$19.3100 | Transferred | 31 mA | 1.5 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3 Ω | 5 % | Qualified | O-XALF-W2 | MIL-19500/406 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED, G99, 2 PIN | 2 | |||||||||||||
|
JANTX1N4463US
Semtech Corporation
|
$21.4800 | Transferred | 31 mA | 1.5 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 3 Ω | 5 % | Qualified | O-LELF-R2 | MIL-19500/406 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED PACKAGE-2 | 2 | |||||||||||||
|
JANTX1N4463C
Microchip Technology Inc
|
$23.7076 | No | Active | 31 mA | 1.5 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 2 % | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS PACKAGE-2 | |||||||||||
|
JANTX1N4463D
Microchip Technology Inc
|
$29.6194 | No | Active | 31 mA | 1.5 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 1 % | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS PACKAGE-2 | |||||||||||
|
JANTX1N4463CUS
Microchip Technology Inc
|
$37.8445 | No | Active | 31 mA | 1.5 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | Qualified | O-LELF-R2 | e0 | MIL-19500/406F | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS, D-5A, 2 PIN | |||||||||||||||
|
JANTX1N4463DUS
Microchip Technology Inc
|
$77.6194 | No | Active | 31 mA | 1.5 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 % | Qualified | O-LELF-R2 | e0 | MIL-19500/406F | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS, D-5A, 2 PIN |