Filter Your Search
1 - 10 of 24 results
|
JANTX1N6148
Microchip Technology Inc
|
$18.1692 | No | Active | 3 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 13.7 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Qualified | O-LALF-W2 | e0 | MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||
|
JANTX1N6148A
Microchip Technology Inc
|
$18.1692 | No | Active | 3 W | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 13.7 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Qualified | O-LALF-W2 | e0 | MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||
|
JANTX1N6148A
Semtech Corporation
|
$24.9100 | Transferred | 25.1 V | 5 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 13.7 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Qualified | O-LALF-W2 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | |||||||||||
|
JANTX1N6148AUS
Semtech Corporation
|
$25.8550 | Transferred | 25.1 V | 7.5 W | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13.7 V | 1 | ZENER | 1.5 kW | Qualified | O-XELF-N2 | MIL-19500/516 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | unknown | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | SEMTECH | ||||||||||||
|
JANTX1N6148US
Microchip Technology Inc
|
$28.4953 | No | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13.7 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | e0 | MIL | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | ||||||||||||||||||
|
JANTX1N6148AUS
Microchip Technology Inc
|
$28.4953 | No | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13.7 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | e0 | MIL | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | ||||||||||||||||||
|
JANTX1N6148
Semtech Corporation
|
$29.3300 | Transferred | 26.355 V | 10 µA | 7.5 W | 18 V | SILICON | 16.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 13.7 V | 1 | ZENER | LOW IMPEDANCE | 1.5 kW | Qualified | O-XALF-W2 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | HERMETIC SEALED PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | ||||||||||
|
JANTX1N6148AUS.TR
Semtech Corporation
|
$30.8602 | Transferred | 25.1 V | 10 µA | 7.5 W | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 13.7 V | 1 | AVALANCHE | 1.5 kW | 13.7 V | O-LELF-R2 | MIL-PRF-19500 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | 2019-11-13 | |||||||||||||||
|
JANTX1N6148AUS/TR
Microchip Technology Inc
|
$46.0982 | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13.7 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | e0 | MIL | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
JANTX1N6148US
Semtech Corporation
|
$48.5452 | Transferred | 26.3 V | 7.5 W | SILICON | 16.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 13.7 V | 1 | ZENER | 1.5 kW | Qualified | O-XELF-N2 | MIL-19500/516 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | unknown | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 |