Filter Your Search
1 - 10 of 18 results
|
JANTX1N6471
Microchip Technology Inc
|
$13.5271 | No | Active | 3 W | SILICON | 13.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-XALF-W2 | e0 | MIL-19500/552C | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||
|
JANTX1N6471US
Microchip Technology Inc
|
$15.5518 | No | Active | 3 W | SILICON | 13.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | e0 | MIL-19500/552C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | GLASS PACKAGE-2 | ||||||||||||||
|
JANTX1N6471US/TR
Microchip Technology Inc
|
$15.7031 | Active | 3 W | SILICON | 13.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | e0 | MIL-19500/552C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
JANTX1N647-1
Defense Logistics Agency
|
Check for Price | Active | 150 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | GENERAL PURPOSE | 1 | Qualified | O-XALF-W2 | MIL-19500/240J | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DEFENSE LOGISTICS AGENCY | unknown | SIMILAR TO DO-35, 2 PIN | ||||||||||||||||||||
|
JANTX1N647-1/TR
Microchip Technology Inc
|
Check for Price | Active | 150 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | GENERAL PURPOSE | 1 | Qualified | O-XALF-W2 | e0 | MIL-19500/240J | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.21.00.40 | |||||||||||||||
|
JANTX1N647-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 150 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-XALF-W2 | e0 | MIL-19500/240J | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.70 | |||||||||||||
|
JANTX1N6471US
Microsemi Corporation
|
Check for Price | No | No | Transferred | 3 W | SILICON | 13.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-LELF-R2 | e0 | MIL-19500/552C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | GLASS PACKAGE-2 | EAR99 | 8541.10.00.50 | 2 | ||||||||||
|
JANTX1N6471US
Micross Components
|
Check for Price | Active | 22.6 V | 3 W | 13.6 V | SILICON | 13.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-N2 | MIL-19500/552C | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | NO LEAD | END | MICROSS COMPONENTS | unknown | HERMETIC SEALED, GLASS PACKAGE-2 | |||||||||||||
|
JANTX1N647-1
Unitrode Corporation
|
Check for Price | Obsolete | 150 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Not Qualified | O-XALF-W2 | MIL-19500/240 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | UNITRODE CORP | unknown | SIMILAR TO DO-35, 2 PIN | |||||||||||||||||
|
JANTX1N647-1
Microchip Technology Inc
|
Check for Price | No | Active | 150 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | GENERAL PURPOSE | 1 | Qualified | O-XALF-W2 | e0 | MIL-19500/240J | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant |