Filter Your Search
1 - 9 of 9 results
|
JANTX1N6508
Defense Logistics Agency
|
Check for Price | Active | 300 mA | 20 ns | 600 mW | SILICON | RECTIFIER DIODE | COMPLEX | NO | 60 V | 16 | HIGH RELIABILITY | Qualified | R-XDIP-T14 | MIL-19500/474 | TO-116 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-14 | unknown | |||||||||||||||||
|
JANTX1N6508
Motorola Mobility LLC
|
Check for Price | Obsolete | 300 mA | 20 ns | 600 mW | SILICON | RECTIFIER DIODE | COMPLEX | NO | 60 V | 16 | HIGH RELIABILITY | Not Qualified | R-XDIP-T14 | MIL-19500/474 | TO-116 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | R-XDIP-T14 | unknown | DIP | 14 | EAR99 | 8541.10.00.70 | |||||||||||||
|
JANTX1N6508
Microchip Technology Inc
|
Check for Price | No | Active | 300 mA | 20 ns | 600 mW | SILICON | RECTIFIER DIODE | COMPLEX | NO | 16 | HIGH RELIABILITY | GENERAL PURPOSE | Qualified | R-XDIP-T14 | e0 | MIL-19500/474 | TO-116 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | CERAMIC, DIP-14 | compliant | ||||||||||||||
|
JANTX1N6508
Sertech Laboratories Inc
|
Check for Price | Obsolete | 300 mA | 20 ns | 600 mW | SILICON | RECTIFIER DIODE | COMPLEX | NO | 60 V | 16 | HIGH RELIABILITY | GENERAL PURPOSE | Not Qualified | R-XDIP-T14 | MIL-19500/474 | TO-116 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SERTECH LABORATORIES INC | unknown | |||||||||||||||||
|
JANTX1N6508
Motorola Semiconductor Products
|
Check for Price | Obsolete | 300 mA | 20 ns | 600 mW | SILICON | RECTIFIER DIODE | COMPLEX | NO | 60 V | 16 | HIGH RELIABILITY | Not Qualified | R-XDIP-T14 | MIL-19500/474 | TO-116 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | CERAMIC, DIP-14 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||
|
JANTX1N6508
Texas Instruments
|
Check for Price | No | No | Obsolete | 300 mA | 1 V | 20 ns | 100 nA | 600 mW | SILICON | RECTIFIER DIODE | COMPLEX | NO | 60 V | 16 | HIGH RELIABILITY | 40 V | Not Qualified | R-XDIP-T14 | e0 | MIL-19500/474 | TO-116 | 150 °C | -65 °C | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | R-XDIP-T14 | unknown | DIP | 14 | EAR99 | 8541.10.00.70 | ||||
|
JANTX1N6508
Microsemi Corporation
|
Check for Price | No | No | Transferred | 300 mA | 20 ns | 600 mW | SILICON | RECTIFIER DIODE | COMPLEX | NO | 16 | HIGH RELIABILITY | GENERAL PURPOSE | Not Qualified | R-XDIP-T14 | e0 | MIL-19500/474 | TO-116 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MICROSEMI CORP | CERAMIC, DIP-14 | not_compliant | DIP | 14 | EAR99 | 8541.10.00.70 | Microsemi Corporation | ||||||||
|
JANTX1N6508
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 300 mA | 1 V | 20 ns | 100 nA | 600 mW | SILICON | RECTIFIER DIODE | COMPLEX | NO | 60 V | 16 | HIGH RELIABILITY | 40 V | Not Qualified | R-XDIP-T14 | e0 | MIL-19500/474 | TO-116 | 150 °C | -65 °C | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-14 | unknown | EAR99 | 8541.10.00.70 | |||||||
|
JANTX1N6508
Linfinity Microelectronics
|
Check for Price | No | Transferred | 500 mA | 1.5 V | 20 ns | 100 nA | 500 mW | SILICON | RECTIFIER DIODE | COMPLEX | NO | 60 V | 16 | GENERAL PURPOSE | 40 V | Not Qualified | R-CDIP-T14 | e0 | MIL-19500/474 | 150 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | LINFINITY MICROELECTRONICS | unknown |