Filter Your Search
1 - 5 of 5 results
|
JANTX1N957BUR-1
Cobham Semiconductor Solutions
|
Check for Price | Transferred | ZENER DIODE | Not Qualified | AEROFLEX/METELICS INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
JANTX1N957BUR-1
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 18.5 mA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | Not Qualified | O-LELF-R2 | e0 | MIL-19500/117 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AA | O-LELF-R2 | 2 | ||||||||||
|
JANTX1N957BUR-1
MACOM
|
Check for Price | Transferred | 18.5 mA | 150 mA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4.5 Ω | 700 Ω | 5.2 V | 3.4 mV/°C | 5 % | Not Qualified | O-LELF-R2 | MIL-PRF-19500 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
JANTX1N957BUR-1
VPT Components
|
Check for Price | Active | 18.5 mA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | e0 | MIL-19500 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | MELF-2 | |||||||||||||
|
JANTX1N957BUR-1
Cobham PLC
|
Check for Price | Transferred | ZENER DIODE | Not Qualified | COBHAM PLC | unknown | EAR99 | 8541.10.00.50 |