Filter Your Search
1 - 10 of 38 results
|
JANTX2N2323S
Unitrode Corporation
|
Check for Price | Obsolete | 2 mA | 200 µA | 50 V | 2.512 A | SCR | SINGLE | 20 µs | 1.8 V/us | 800 mV | 10 µA | 50 V | TO-5 | O-MBCY-W3 | e0 | Not Qualified | MIL | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | UNITRODE CORP | unknown | ||||||||||||||
|
JANTX2N2323
Defense Logistics Agency
|
Check for Price | Active | 350 mA | SCR | SINGLE | TO-39 | O-MBCY-W3 | Qualified | MIL-19500/276F | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | DEFENSE LOGISTICS AGENCY | unknown | TO-5, 3 PIN | |||||||||||||||||||||||||
|
JANTX2N2323
Silicon Transistor Corporation
|
Check for Price | No | Transferred | 1.6 kA | 100 µA | 2 mA | 200 µA | 50 V | 2.512 A | SCR | SINGLE | 800 mV | 15 A | TO-5 | O-MBCY-W3 | e0 | Not Qualified | MIL | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
JANTX2N2323S
Silicon Transistor Corporation
|
Check for Price | No | Transferred | 220 A | 2 mA | 200 µA | 50 V | 2.512 A | SCR | SINGLE | 1 V | 15 A | TO-39 | O-MBCY-W3 | e0 | Not Qualified | MIL | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
![]() |
JANTX2N2323AN
Silicon Transistor Corporation
|
Check for Price | Transferred | 20 mA | 50 V | SCR | SINGLE | TO-39 | O-MBCY-W3 | Not Qualified | MIL | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | CYLINDRICAL, O-MBCY-W3 | EAR99 | 8541.30.00.80 | TO-39 | 3 | ||||||||||||||||||||
|
JANTX2N2323S
VPT Components
|
Check for Price | No | Active | 2 mA | 200 µA | 75 V | SCR | SINGLE | 800 mV | 50 V | TO-205AD | O-MBCY-W3 | Qualified | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | VPT COMPONENTS | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||
|
JANTX2N2323AS
Defense Logistics Agency
|
Check for Price | Active | 75 mA | 350 mA | SCR | SINGLE | 50 V | TO-39 | O-MBCY-W3 | Qualified | MIL-19500/276F | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | DEFENSE LOGISTICS AGENCY | unknown | TO-5, 3 PIN | |||||||||||||||||||||||
|
JANTX2N2323
VPT Components
|
Check for Price | No | Active | 2 mA | 200 µA | 75 V | SCR | SINGLE | 800 mV | 50 V | TO-5 | O-MBCY-W3 | Qualified | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | VPT COMPONENTS | compliant | |||||||||||||||||
|
JANTX2N2323AS
Silicon Transistor Corporation
|
Check for Price | No | Transferred | 220 A | 2 mA | 20 µA | 50 V | 2.512 A | SCR | SINGLE | 800 mV | 15 A | TO-39 | O-MBCY-W3 | e0 | Not Qualified | MIL | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | SILICON TRANSISTOR CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
JANTX2N2323
Cobham PLC
|
Check for Price | Transferred | 350 mA | SCR | SINGLE | TO-39 | O-MBCY-W3 | Not Qualified | MIL-19500/276F | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | COBHAM PLC | unknown | TO-5, 3 PIN | EAR99 | 8541.30.00.80 |