Filter Your Search
1 - 10 of 10 results
|
JANTXV1N5303-1
Microchip Technology Inc
|
$37.5039 | No | Active | 1.65 V | 1.6 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 475 kΩ | Qualified | O-LALF-W2 | e0 | MIL-PRF-19500 | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant | ||||||||||||
|
JANTXV1N5303-1
Knox Semiconductor Inc
|
Check for Price | No | Transferred | 1.65 V | 1.6 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 475 kΩ | Not Qualified | O-LALF-W2 | e0 | MIL-19500/463 | DO-7 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | GLASS PACKAGE-2 | unknown | ||||||||||||||
|
JANTXV1N5303-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.65 V | 1.6 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 1 | FIELD EFFECT | METALLURGICALLY BONDED | Not Qualified | O-XALF-W2 | e0 | MIL-19500/463 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-35, 2 PIN | unknown | DO-7 | 2 | EAR99 | 8541.10.00.70 | Microsemi Corporation | |||||||||
|
JANTXV1N5303-1E3
Microsemi Corporation
|
Check for Price | Active | MICROSEMI CORP-LAWRENCE | unknown | ||||||||||||||||||||||||||||||||||||||||
|
JANTXV1N5303-1
Micrometrics Inc
|
Check for Price | Obsolete | 1.65 V | 1.6 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | 475 kΩ | ISOLATED | MICROMETRICS INC | unknown | EAR99 | ||||||||||||||||||||||||||||
|
JANTXV1N5303-1
Compensated Devices Inc
|
Check for Price | Transferred | 1.65 V | 1.6 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | METALLURGICALLY BONDED | 92 kΩ | Not Qualified | O-XALF-W2 | MIL-19500/463G | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | COMPENSATED DEVICES INC | HERMETIC SEALED PACKAGE-2 | unknown | ||||||||||||||
|
JANTXV1N5303-1
MACOM
|
Check for Price | Yes | Transferred | 1.65 V | 1.6 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 1 | FIELD EFFECT | HIGH SOURCE IMPEDANCE | Qualified | O-LALF-W2 | MIL-19500 | DO-7 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
JANTXV1N5303-1
Cobham Semiconductor Solutions
|
Check for Price | No | No | Obsolete | 1.65 V | 1.6 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | Not Qualified | O-LALF-W2 | e0 | MIL-19500/463 | DO-7 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | AEROFLEX/MICROMETRICS | GLASS PACKAGE-2 | unknown | DO-7 | 2 | EAR99 | 8541.10.00.70 | ||||||||||
|
JANTXV1N5303-1
Defense Logistics Agency
|
Check for Price | Active | 1.65 V | 1.6 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | Qualified | O-XALF-W2 | MIL-19500/463G | DO-7 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DEFENSE LOGISTICS AGENCY | HERMETIC SEALED PACKAGE-2 | unknown | ||||||||||||||||||
|
JANTXV1N5303-1
VPT Components
|
Check for Price | Yes | Active | 1.65 V | 1.6 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | HIGH SOURCE IMPEDANCE | Qualified | O-LALF-W2 | MIL-19500 | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VPT COMPONENTS | compliant | EAR99 | 8541.10.00.70 |