Filter Your Search
1 - 10 of 34 results
|
JANTXV1N6115AUS
Microchip Technology Inc
|
$17.5636 | No | Active | 33.3 V | 1 µA | 2 W | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 18.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 18.2 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | ||||||||
|
JANTXV1N6115
Microchip Technology Inc
|
$19.9260 | No | Active | 2 W | SILICON | 22.75 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Qualified | O-LALF-W2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, E, 2 PIN | compliant | ||||||||||||
|
JANTXV1N6115A
Microchip Technology Inc
|
$19.9260 | No | Active | 3 W | SILICON | 21.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Qualified | O-LALF-W2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | ||||||||||||
|
JANTXV1N6115US
Microchip Technology Inc
|
$19.9903 | No | Active | 35 V | 1 µA | 2 W | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 18.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 18.2 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | ||||||||
|
JANTXV1N6115AUS
Semtech Corporation
|
$27.4250 | Transferred | 34.7 V | 1.5 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18.2 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | unknown | 2 | EAR99 | 8541.10.00.50 | SEMTECH | ||||||||||
|
JANTXV1N6115US
Semtech Corporation
|
$27.4250 | Transferred | 34.7 V | 1.5 W | 24 V | SILICON | 21.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18.2 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | unknown | 2 | EAR99 | 8541.10.00.50 | SEMTECH | ||||||||||
|
JANTXV1N6115
Semtech Corporation
|
$31.1700 | Transferred | 34.965 V | 1 µA | 1.5 W | 24 V | SILICON | 21.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18.2 V | 1 | ZENER | LOW IMPEDANCE | 500 W | Qualified | O-MALF-W2 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED PACKAGE-2 | unknown | 2 | EAR99 | 8541.10.00.50 | |||||||
|
JANTXV1N6115A
Semtech Corporation
|
$31.1700 | Transferred | 33.3 V | 1.5 W | 24 V | SILICON | 21.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18.2 V | 1 | ZENER | HIGH RELIABILITY | 500 W | Qualified | O-MALF-W2 | MIL-19500/516 | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED PACKAGE-2 | unknown | 2 | EAR99 | 8541.10.00.50 | SEMTECH | |||||||||
|
JANTXV1N6115
Sensitron Semiconductors
|
Check for Price | Obsolete | 34.7 V | 24 V | SILICON | 21.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18.2 V | 1 | AVALANCHE | 500 W | Not Qualified | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
JANTXV1N6115US
Semicoa Semiconductors
|
Check for Price | Contact Manufacturer | 5 W | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 500 W | Not Qualified | O-MELF-R2 | ISOLATED | 2 | METAL | ROUND | LONG FORM | WRAP AROUND | END | SEMICOA CORP | unknown | EAR99 | 8541.10.00.50 |