Filter Your Search
1 - 10 of 11 results
|
JANTXV1N6138AUS
Semtech Corporation
|
$1.0000 | Transferred | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 5.2 V | Qualified | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | SEMTECH | ||||||||||||||||||||||||||||||||
|
JANTXV1N6138AUS
Microchip Technology Inc
|
$33.5843 | No | Active | 3 W | SILICON | 6.46 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Qualified | O-LELF-R2 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | |||||||||||||
|
JANTXV1N6138A
Semtech Corporation
|
$36.6400 | Transferred | 10.5 V | 5 W | 6.8 V | SILICON | 6.46 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Qualified | O-LALF-W2 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | SEMTECH | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | ||||||||||
|
JANTXV1N6138A
Microchip Technology Inc
|
$84.1989 | No | Active | 3 W | SILICON | 6.46 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Qualified | O-LALF-W2 | e0 | MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||
|
JANTXV1N6138AUS
Microsemi Corporation
|
Check for Price | No | Transferred | 3 W | SILICON | 6.46 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Not Qualified | O-LELF-R2 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | MELF-2 | 2 | MELF | |||||||||
|
JANTXV1N6138A
Defense Logistics Agency
|
Check for Price | Active | 3 W | SILICON | 6.12 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Qualified | O-LALF-W2 | e0 | MIL-19500/516 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DEFENSE LOGISTICS AGENCY | unknown | HERMETIC SEALED, GLASS, G, 2 PIN | ||||||||||||||
|
JANTXV1N6138A
Micross Components
|
Check for Price | Active | 10.5 V | 5 W | 6.8 V | SILICON | 6.46 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Qualified | O-LALF-W2 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSS COMPONENTS | unknown | HERMETIC SEALED, GLASS PACKAGE-2 | ||||||||||||||
|
JANTXV1N6138AUS
Micross Components
|
Check for Price | Active | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 5.2 V | Qualified | MICROSS COMPONENTS | unknown | |||||||||||||||||||||||||||||||||||
|
JANTXV1N6138A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 3 W | SILICON | 6.46 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5.2 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | Microsemi Corporation | HERMETIC SEALED, GLASS, C PACKAGE-2 | 2 | ||||||||
|
JANTXV1N6138AUS
Defense Logistics Agency
|
Check for Price | Active | 10.5 V | 500 µA | 3 W | SILICON | 6.46 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.2 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | MIL-S-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DEFENSE LOGISTICS AGENCY | unknown |