Filter Your Search
1 - 10 of 97 results
|
JC10-000-502N
Nidec Copal Electronics Corporation
|
$8.6562 | Yes | Active | 5 kΩ | 20 % | 125 mW | PANEL MOUNT | Panel Mount | 400 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 40 °C | NO | 85 °C | -30 °C | HORIZONTAL | Circular | 1 | 3 | 1 | 324 deg | FLAT | 5 mm | 10 mm | 7.6 mm | NIDEC COPAL ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
JC10-000-202N
Nidec Copal Electronics Corporation
|
$8.6562 | Yes | Active | 2 kΩ | 20 % | 125 mW | PANEL MOUNT | Panel Mount | 400 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 40 °C | NO | 85 °C | -30 °C | HORIZONTAL | Circular | 1 | 3 | 1 | 324 deg | FLAT | 5 mm | 10 mm | 7.6 mm | NIDEC COPAL ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
JC10-000-103N
Nidec Copal Electronics Corporation
|
$8.6562 | Yes | Active | 10 kΩ | 20 % | 125 mW | PANEL MOUNT | Panel Mount | 400 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 40 °C | NO | 85 °C | -30 °C | HORIZONTAL | Circular | 1 | 3 | 1 | 324 deg | FLAT | 5 mm | 10 mm | 7.6 mm | NIDEC COPAL ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
JC105K1F
Piconics Inc
|
Check for Price | Contact Manufacturer | 10 % | 1 | NO | 125 °C | -55 °C | 2 | RADIAL | WIRE | PICONICS INC | unknown | EAR99 | 8504.50.80.00 | FERRITE | 96 Ω | 1 mH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 33 | 10 mA | 1.1 MHz | TUBULAR PACKAGE | NO | 250 kHz | ||||||||||||||||||||||||||||||||||||||||||||||||
|
JC100B1
GE Power Electronics Inc
|
Check for Price | Obsolete | MICROELECTRONIC ASSEMBLY | HYBRID | 1 | NO | 100 °C | -40 °C | 9 | RECTANGULAR | GE POWER ELECTRONICS INC | unknown | EAR99 | MODULE | MODULE-9 | 9 | DC-DC REGULATED POWER SUPPLY MODULE | 36 V | 18 V | 28 V | R-XDMA-P9 | 0.4 % | 1 | 25.2 V | 4.8 V | 12 V | UNSPECIFIED | Not Qualified | INDUSTRIAL | PIN/PEG | DUAL | 100 W | YES | ||||||||||||||||||||||||||||||||||||||||
|
JC100B6
GE Power Electronics Inc
|
Check for Price | Obsolete | MICROELECTRONIC ASSEMBLY | NO | 8 | RECTANGULAR | GE POWER ELECTRONICS INC | unknown | EAR99 | , | DC-DC REGULATED POWER SUPPLY MODULE | R-XDMA-P8 | UNSPECIFIED | Not Qualified | PIN/PEG | DUAL | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
JC100B81
LSI Corporation
|
Check for Price | No | Obsolete | IN-LINE | HYBRID | NO | e0 | 30 | RECTANGULAR | Tin/Lead (Sn/Pb) | AGERE SYSTEMS INC | unknown | 8542.39.00.01 | DIP, DIP30,1.9 | 36 V | 18 V | R-MDIP-T30 | 12 V | METAL | Not Qualified | THROUGH-HOLE | DUAL | 8.3 A | DIP | DIP30,1.9 | 2.54 mm | |||||||||||||||||||||||||||||||||||||||||||||||
|
JC100B
GE Power Electronics Inc
|
Check for Price | Obsolete | MICROELECTRONIC ASSEMBLY | HYBRID | 1 | NO | 100 °C | -40 °C | 9 | RECTANGULAR | GE POWER ELECTRONICS INC | unknown | EAR99 | MODULE | , | 9 | DC-DC REGULATED POWER SUPPLY MODULE | 36 V | 18 V | 28 V | R-XDMA-P9 | 0.4 % | 1 | 25.2 V | 4.8 V | 12 V | UNSPECIFIED | Not Qualified | INDUSTRIAL | PIN/PEG | DUAL | 100 W | YES | ||||||||||||||||||||||||||||||||||||||||
|
JC100C1
GE Power Electronics Inc
|
Check for Price | Obsolete | MICROELECTRONIC ASSEMBLY | HYBRID | 1 | NO | 9 | RECTANGULAR | GE POWER ELECTRONICS INC | unknown | EAR99 | MODULE | MODULE-9 | 9 | DC-DC REGULATED POWER SUPPLY MODULE | 36 V | 18 V | 28 V | R-XDMA-P9 | 0.4 % | 1 | 30.45 V | 7.5 V | 15 V | UNSPECIFIED | Not Qualified | PIN/PEG | DUAL | 100 W | YES | 10.16 mm | ||||||||||||||||||||||||||||||||||||||||||
|
JC100C1
Lineage Power
|
Check for Price | Obsolete | MICROELECTRONIC ASSEMBLY | HYBRID | 1 | NO | 9 | RECTANGULAR | unknown | EAR99 | , | DC-DC REGULATED POWER SUPPLY MODULE | 36 V | 18 V | 28 V | R-XDMA-P9 | 0.4 % | 1 | 30.45 V | 7.5 V | 15 V | UNSPECIFIED | Not Qualified | PIN/PEG | DUAL | 100 W | YES | 10.16 mm |