Filter Your Search
1 - 10 of 14 results
|
JEPS-16-1W+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 26.99 dBm | 4.2 dB | 1.2 | 1 GHz | COMBINER | ISOLATION-MIN (DB):15 | 1 GHz | 5 MHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | MINI-CIRCUITS | compliant | EAR99 | |||
|
JEPS-4-ED12484/1
Mini-Circuits
|
Check for Price | No | No | Active | 50 Ω | 1.7 | 2.6 GHz | COMBINER | 2.6 GHz | 700 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | |||||||
|
JEPS-12-10
Mini-Circuits
|
Check for Price | No | No | End Of Life | 180 DEGREE HYBRID COUPLER | e0 | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | not_compliant | EAR99 | CASE BL372, 24 PIN | |||||||||||||
|
JEPS-ED8073/1
Mini-Circuits
|
Check for Price | No | No | Active | 50 Ω | 13.92 dB | 1.24 | 400 MHz | COMBINER | ISOLATION-MIN (DB):16.36 | 400 MHz | 1 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | |||||
|
JEPS-ED8073/1+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 13.92 dB | 1.24 | 400 MHz | COMBINER | ISOLATION-MIN (DB):16.36 | 400 MHz | 1 MHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | MINI-CIRCUITS | unknown | |||||
|
JEPS-16-1W-75+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 75 Ω | 26.99 dBm | 4 dB | 1.16 | 800 MHz | COMBINER | ISOLATION-MIN (DB):15 | 800 MHz | 10 MHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | MINI-CIRCUITS | unknown | EAR99 | |||
|
JEPS-ED7680
Mini-Circuits
|
Check for Price | No | No | Active | 50 Ω | 13.42 dB | 1.26 | 1 GHz | COMBINER | ISOLATION-MIN (DB):20.1 | 1 GHz | 10 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | |||||
|
JEPS-ED7680+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 13.42 dB | 1.26 | 1 GHz | COMBINER | ISOLATION-MIN (DB):20.1 | 1 GHz | 10 MHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | MINI-CIRCUITS | unknown | |||||
|
JEPS-ED6349/1
Mini-Circuits
|
Check for Price | No | No | Active | 75 Ω | 15.69 dB | 1.46 | 900 MHz | COMBINER | ISOLATION-MIN (DB):18.77 | 900 MHz | 1 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | |||||
|
JEPS-8-ED12609/1
Mini-Circuits
|
Check for Price | No | No | Active | 50 Ω | 1.4 | 95 MHz | COMBINER | 95 MHz | 300 kHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown |