Filter Your Search
1 - 6 of 6 results
|
JGC40DRTN
Sullins Connector Solutions
|
Check for Price | Active | 80 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYAMIDE9T | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 4.448 N | 5 GΩ | 0.278 N | e4 | UL | 94V-0 | -65 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED | BLACK | 0.1 inch | 0.03 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 10u inch | SOLDER | 0.4 inch | 0.431 inch | 4.275 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
JGC40DRTI
Sullins Connector Solutions
|
Check for Price | Active | 80 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYAMIDE9T | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 4.448 N | 5 GΩ | 0.278 N | e4 | UL | 94V-0 | -65 °C | 150 °C | HOLE 0.125 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED | BLACK | 0.1 inch | 0.03 inch | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 10u inch | SOLDER | 0.4 inch | 0.431 inch | 4.875 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
JGC40DRTH
Sullins Connector Solutions
|
Check for Price | Active | 80 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYAMIDE9T | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 4.448 N | 5 GΩ | 0.278 N | e4 | UL | 94V-0 | -65 °C | 150 °C | HOLE 0.125 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED | BLACK | 0.1 inch | 0.03 inch | NO | HOLE 0.125 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 10u inch | SOLDER | 0.4 inch | 0.431 inch | 4.875 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
JGC40DRTF
Sullins Connector Solutions
|
Check for Price | Active | 80 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYAMIDE9T | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 4.448 N | 5 GΩ | 0.278 N | e4 | UL | 94V-0 | -65 °C | 150 °C | HOLE 0.125 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED | BLACK | 0.1 inch | 0.03 inch | NO | HOLE 0.116 | FLOATING BOBBIN | ONE | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 10u inch | SOLDER | 0.4 inch | 0.431 inch | 4.875 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
JGC40DRTS
Sullins Connector Solutions
|
Check for Price | Active | 80 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYAMIDE9T | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 4.448 N | 5 GΩ | 0.278 N | e4 | UL | 94V-0 | -65 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED | BLACK | 0.1 inch | 0.03 inch | NO | HOLE 0.125 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 10u inch | SOLDER | 0.4 inch | 0.431 inch | 4.875 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
JGC40DRTB
Sullins Connector Solutions
|
Check for Price | Active | 80 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYAMIDE9T | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 4.448 N | 5 GΩ | 0.278 N | e4 | UL | 94V-0 | -65 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED | BLACK | 0.1 inch | 0.03 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 10u inch | SOLDER | 0.4 inch | 0.431 inch | 4.03 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |