Filter Your Search
1 - 1 of 1 results
|
JM00611-G1
Foxconn
|
Check for Price | Obsolete | 2 | 50 mΩ | 1.5 A | FEMALE | 1000 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | AU | STRAIGHT | RJ CONNECTOR | STANDARD: RJ11 | 1000VAC V | NO | 3.7252 N | 1 | 7.5616 N | NO | NO | NO | UL | 94V-0 | -30 °C | 85 °C | SPLIT BOARD LOCK | JACK | COPPER ALLOY | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | FLASH inch | SOLDER | 0.65 inch | 0.65 inch | 0.532 inch | 0.098 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 |