Filter Your Search
1 - 10 of 141 results
|
JM38510/29309BMA
Micross Components
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.97 mm | 18.285 mm | 10.415 mm | MICROSS COMPONENTS | DFP | DFP, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
JM38510/29327BYA
Micross Components
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 35.56 mm | 7.62 mm | MICROSS COMPONENTS | DIP | DIP, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
JM38510/29327BYC
Micross Components
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e4 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 35.56 mm | 7.62 mm | MICROSS COMPONENTS | DIP | DIP, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||
|
JM38510/29302BNC
Micross Components
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 35 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | Not Qualified | e4 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | PALLADIUM GOLD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 13.97 mm | 8.89 mm | MICROSS COMPONENTS | QLCC | QCCN, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||
|
JM38510/29302BNA
Micross Components
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 35 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 13.97 mm | 8.89 mm | MICROSS COMPONENTS | QLCC | QCCN, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
JM38510/29205BXX
Intersil Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
JM38510/29310BLC
Micross Components
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 25 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | SERIAL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 30.48 mm | 7.62 mm | MICROSS COMPONENTS | DIP | DIP, | 24 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||
|
JM38510/29312BYA
Micross Components
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 25 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 35.56 mm | 7.62 mm | MICROSS COMPONENTS | DIP | DIP, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
JM38510/29303BLA
Micross Components
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 45 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 30.48 mm | 7.62 mm | MICROSS COMPONENTS | DIP | DIP, | 24 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
JM38510/29326BNA
Micross Components
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 13.97 mm | 8.89 mm | MICROSS COMPONENTS | QLCC | QCCN, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 |