Filter Your Search
1 - 2 of 2 results
|
JM38510/24502BVA
Intersil Corporation
|
Check for Price | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 120 ns | STANDARD SRAM | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T18 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
JM38510/24502BVA
Harris Semiconductor
|
Check for Price | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 120 ns | STANDARD SRAM | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T18 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.32.00.41 |