Filter Your Search
1 - 10 of 18 results
|
JMK212BJ475MG-T
TAIYO YUDEN
|
$0.0620 | Yes | Yes | Not Recommended | 4.7 µF | 6.3 V | 20 % | 0805 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
JMK212BJ475KD-T
TAIYO YUDEN
|
$0.0672 | Yes | Yes | Not Recommended | 4.7 µF | 6.3 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||||
|
JMK212BJ475MK
TAIYO YUDEN
|
Check for Price | Yes | Active | 4.7 µF | 6.3 V | 20 % | 0805 | X5R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | Bulk Cassette | 450 µm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | , 0805 | compliant | EAR99 | |||||||||||||
|
JMK212BJ475ZD-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 4.7 µF | 6.3 V | 80 % | 0805 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 | |||||||||||
|
JMK212BJ475KG
TAIYO YUDEN
|
Check for Price | Yes | Active | 4.7 µF | 6.3 V | 10 % | 0805 | BJ | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Bulk Cassette | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
JMK212BJ475ZG-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 4.7 µF | 6.3 V | 80 % | 0805 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TAIYO YUDEN CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
JMK212BJ475KG-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | 4.7 µF | 6.3 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
JMK212BJ475KK
TAIYO YUDEN
|
Check for Price | Yes | Active | 4.7 µF | 6.3 V | 10 % | 0805 | X5R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | Bulk Cassette | 450 µm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | , 0805 | compliant | EAR99 | |||||||||||||
|
JMK212BJ475MG-B
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 6.3 V | 20 % | 0805 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | M | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 | ||||||||||
|
JMK212BJ475ZK-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 4.7 µF | 6.3 V | 80 % | 0805 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 |