Filter Your Search
1 - 10 of 13 results
|
JPAD500OPTION2
Calogic Inc
|
Check for Price | Obsolete | 10 mA | 360 mW | SILICON | RECTIFIER DIODE | NO | Not Qualified | O-PBCY-T3 | TO-92 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.90.00.00 | ||||||||||||||||||
|
LSJPAD500(TO-92)
Micross Components
|
Check for Price | Active | 10 mA | 1.5 V | 500 pA | 350 mW | SILICON | 35 V | RECTIFIER DIODE | SINGLE | NO | 1 | GENERAL PURPOSE | 1 | 20 V | O-PBCY-W2 | 135 °C | -55 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | MICROSS COMPONENTS | compliant | EAR99 | ||||||||||||||
|
JPAD500OPTION1
Calogic Inc
|
Check for Price | Obsolete | 10 mA | 360 mW | SILICON | RECTIFIER DIODE | NO | Not Qualified | O-PBCY-T3 | TO-92 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.90.00.00 | ||||||||||||||||||
|
LSJPAD500
Linear Integrated Systems
|
Check for Price | Contact Manufacturer | 10 mA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | O-PBCY-W2 | 135 °C | -55 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | LINEAR INTEGRATED SYSTEMS INC | TO-92 | O-PBCY-W2 | 2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
JPAD500OPTION4
Calogic Inc
|
Check for Price | Obsolete | 10 mA | 360 mW | SILICON | RECTIFIER DIODE | NO | Not Qualified | O-PBCY-T3 | TO-92 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | O-PBCY-T3 | 3 | unknown | EAR99 | 8542.90.00.00 | ||||||||||||||||||
|
JPAD500
Micross Components
|
Check for Price | Active | MICROSS COMPONENTS | TO-92 | TO-92, 2 PIN | 2 | unknown | ||||||||||||||||||||||||||||||||||
|
JPAD500(TO-92)
Micross Components
|
Check for Price | Active | 10 mA | 1.5 V | 500 pA | 350 mW | SILICON | 35 V | RECTIFIER DIODE | SINGLE | NO | 1 | GENERAL PURPOSE | 1 | 20 V | O-PBCY-W2 | 135 °C | -55 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | MICROSS COMPONENTS | compliant | EAR99 | ||||||||||||||
|
JPAD500
Calogic Inc
|
Check for Price | Obsolete | 10 mA | 360 mW | SILICON | RECTIFIER DIODE | NO | Not Qualified | O-PBCY-T3 | TO-92 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.90.00.00 | ||||||||||||||||||
|
JPAD500-TO-92-2L
Linear Integrated Systems
|
Check for Price | No | Active | 100 mA | 1.5 V | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | 1 | 150 °C | LINEAR INTEGRATED SYSTEMS INC | compliant | EAR99 | ||||||||||||||||||||||||||
|
JPAD500-TO-92
Linear Integrated Systems
|
Check for Price | Yes | Yes | Active | 10 mA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Not Qualified | O-PBCY-T2 | e3 | TO-92 | 1 | 135 °C | -55 °C | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | LINEAR INTEGRATED SYSTEMS INC | TO-92 | O-PBCY-T2 | 2 | compliant | EAR99 | 8541.10.00.70 |