Parametric results for: JR21RCJ-10SC under Other Circular Connectors

Filter Your Search

1 - 8 of 8 results

|
-
-
-
Manufacturer Part Number: jr21r
Select parts from the table below to compare.
Compare
Compare
JR21RK-10PC
Hirose Electric Co Ltd
Check for Price Yes Obsolete 10 5 mΩ 10 A MALE CABLE 21 ALUMINUM ALLOY SILVER STRAIGHT CIRCULAR CONNECTOR COMPATIBLE CONTACTS: JRC-PC2-212; JRC-PC2-112 1000VAC V NO 1 GΩ 1 POLARIZED HOUSING NO NO e4 NO UL SOLID RECEPTACLE SILVER COPPER ALLOY RND PIN-SKT THREADED NO MULTIPLE MATING PARTS AVAILABLE NO HOLE .125-.137 LOCKING GENERAL PURPOSE NICKEL CRIMP 1.26 inch 1.087 inch 1.26 inch HIROSE ELECTRIC CO LTD unknown
JR21RK-16S
Hirose Electric Co Ltd
Check for Price Yes Yes End Of Life 16 5 mΩ FEMALE 500 Cycles CABLE PHENOLIC/POLYPHENYLENE SULFIDE 21 ALUMINUM ALLOY NOT SPECIFIED STRAIGHT CIRCULAR CONNECTOR NO 13.96672 N 1 GΩ 1 POLARIZED HOUSING NO MOSITURE RESISTANT NO e4 NO JIS; UL -25 °C 85 °C SOLID RECEPTACLE Silver (Ag) NOT SPECIFIED RND PIN-SKT THREADED NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE NICKEL SOLDER 1.063 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.20 Hirose
JR21RK-16P
Hirose Electric Co Ltd
Check for Price Yes Yes End Of Life 16 5 mΩ MALE 500 Cycles CABLE PHENOLIC/POLYPHENYLENE SULFIDE 21 ALUMINUM ALLOY NOT SPECIFIED STRAIGHT CIRCULAR CONNECTOR NO 13.96672 N 1 GΩ 1 POLARIZED HOUSING NO MOSITURE RESISTANT NO e4 NO JIS; UL -25 °C 85 °C SOLID RECEPTACLE Silver (Ag) NOT SPECIFIED RND PIN-SKT THREADED NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE NICKEL SOLDER 1.028 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.20 Hirose
JR21RK-10P
Hirose Electric Co Ltd
Check for Price Yes Yes End Of Life 10 5 mΩ 10 A MALE CABLE PHENOLIC/POLYPHENYLENE SULFIDE 21 ALUMINUM ALLOY NOT SPECIFIED STRAIGHT CIRCULAR CONNECTOR 1000VAC V NO 1 GΩ 1 POLARIZED HOUSING NO MOSITURE RESISTANT NO e4 NO JIS; UL -25 °C 85 °C SOLID RECEPTACLE Silver (Ag) NOT SPECIFIED RND PIN-SKT THREADED NO MULTIPLE MATING PARTS AVAILABLE NO HOLE .125-.137 LOCKING GENERAL PURPOSE NICKEL SOLDER 1.26 inch 1.047 inch 1.26 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.20
JR21RK-16PC
Hirose Electric Co Ltd
Check for Price Yes Yes End Of Life 16 10 mΩ 3 A FEMALE CABLE PHENOLIC/POLYPHENYLENE SULFIDE 21 ALUMINUM ALLOY NOT SPECIFIED STRAIGHT CIRCULAR CONNECTOR 1000VAC V NO 1 GΩ 1 POLARIZED HOUSING NO MOSITURE RESISTANT NO e4 NO JIS; UL -25 °C 85 °C SOLID RECEPTACLE Silver (Ag) NOT SPECIFIED RND PIN-SKT THREADED NO MULTIPLE MATING PARTS AVAILABLE NO HOLE .125-.137 LOCKING GENERAL PURPOSE NICKEL CRIMP 1.26 inch 1 inch 1.26 inch HIROSE ELECTRIC CO LTD unknown Hirose
JR21RK-10S
Hirose Electric Co Ltd
Check for Price Yes Yes End Of Life 10 5 mΩ FEMALE 500 Cycles CABLE PHENOLIC/POLYPHENYLENE SULFIDE 21 ALUMINUM ALLOY NOT SPECIFIED STRAIGHT CIRCULAR CONNECTOR NO 13.96672 N 1 GΩ 1 POLARIZED HOUSING NO MOSITURE RESISTANT NO e4 NO JIS; UL -25 °C 85 °C SOLID RECEPTACLE Silver (Ag) NOT SPECIFIED RND PIN-SKT THREADED NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE NICKEL SOLDER 1.102 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.20 Hirose
JR21RK-10SC
Hirose Electric Co Ltd
Check for Price Yes Yes End Of Life 10 5 mΩ 10 A FEMALE CABLE PHENOLIC/POLYPHENYLENE SULFIDE 21 ALUMINUM ALLOY NOT SPECIFIED STRAIGHT CIRCULAR CONNECTOR 1000VAC V NO 1 GΩ 1 POLARIZED HOUSING NO MOSITURE RESISTANT NO e4 NO JIS; UL -25 °C 85 °C SOLID RECEPTACLE Silver (Ag) NOT SPECIFIED RND PIN-SKT THREADED NO MULTIPLE MATING PARTS AVAILABLE NO HOLE .125-.137 LOCKING GENERAL PURPOSE NICKEL CRIMP 1.26 inch 1.087 inch 1.26 inch HIROSE ELECTRIC CO LTD unknown Hirose
JR21RK-16SC
Hirose Electric Co Ltd
Check for Price Yes Yes End Of Life 16 10 mΩ 3 A FEMALE CABLE PHENOLIC/POLYPHENYLENE SULFIDE 21 ALUMINUM ALLOY NOT SPECIFIED STRAIGHT CIRCULAR CONNECTOR 1000VAC V NO 1 GΩ 1 POLARIZED HOUSING NO MOSITURE RESISTANT NO e4 NO JIS; UL -25 °C 85 °C SOLID RECEPTACLE Silver (Ag) NOT SPECIFIED RND PIN-SKT THREADED NO MULTIPLE MATING PARTS AVAILABLE NO HOLE .125-.137 LOCKING GENERAL PURPOSE NICKEL CRIMP 1.26 inch 0.906 inch 1.26 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.20 Hirose