Filter Your Search
1 - 2 of 2 results
|
JR21RK-10PC
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 10 | 5 mΩ | 10 A | MALE | CABLE | 21 | ALUMINUM ALLOY | SILVER | STRAIGHT | CIRCULAR CONNECTOR | COMPATIBLE CONTACTS: JRC-PC2-212; JRC-PC2-112 | 1000VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | SOLID | RECEPTACLE | SILVER | COPPER ALLOY | RND PIN-SKT | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .125-.137 | LOCKING | GENERAL PURPOSE | NICKEL | CRIMP | 1.26 inch | 1.087 inch | 1.26 inch | HIROSE ELECTRIC CO LTD | unknown | |||||||||
|
JR21RK-10P
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | End Of Life | 10 | 5 mΩ | 10 A | MALE | CABLE | PHENOLIC/POLYPHENYLENE SULFIDE | 21 | ALUMINUM ALLOY | NOT SPECIFIED | STRAIGHT | CIRCULAR CONNECTOR | 1000VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | MOSITURE RESISTANT | NO | e4 | NO | JIS; UL | -25 °C | 85 °C | SOLID | RECEPTACLE | Silver (Ag) | NOT SPECIFIED | RND PIN-SKT | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .125-.137 | LOCKING | GENERAL PURPOSE | NICKEL | SOLDER | 1.26 inch | 1.047 inch | 1.26 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.20 |