Filter Your Search
1 - 10 of 94 results
|
|
JS-24MN-K
FUJITSU Component Ltd
|
Check for Price | Yes | Active | 245 mW | 2.35 kΩ | 10 A | 400 V | 150 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 16.8 V | 2.4 V | 24 V | 10A@400VAC | 10A@150VDC | 10 ms | 5 ms | BSI; CQC; CSA; DEMCO; FIMKO; NEMCO; OVE; SEMKO; SEV; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | Gold Flash (Au) - with Nickel (Ni) barrier | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm x 10mm x 12.5mm | ROHS COMPLIANT | Unknown | EAR99 | 8536.49.00.50 | |||||||||||||
|
|
JS-24MN-K
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Transferred | 245 mW | 2.35 kΩ | 8 A | 250 V | 24 V | 8 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 16.8 V | 2.4 V | 24 V | 8A@250VAC | 8A@24VDC | 10 ms | 5 ms | BSI; CQC; CSA; DEMKO; FIMKO; NEMKO; OVE; SEMKO; SEV; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | Gold Flash (Au) - with Nickel (Ni) barrier | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm x 10mm x 12.5mm | ROHS COMPLIANT | EAR99 | 8536.41.00.20 | |||||||||||||
|
|
JS-24N-K-V3
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Transferred | 245 mW | 2.35 kΩ | 8 A | 250 V | 24 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 16.8 V | 2.4 V | 24 V | 8A@250VAC | 8A@24VDC | 10 ms | 5 ms | BSI; CQC; CSA; DEMKO; FIMKO; NEMKO; OVE; SEMKO; SEV; UL; VDE | e4 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | Gold (Au) | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm x 10mm x 12.5mm | ROHS COMPLIANT | Compliant | EAR99 | 8536.41.00.20 | |||||||||||
|
|
JS24MN-KS
FUJITSU Semiconductor Limited
|
Check for Price | Active | POWER/SIGNAL RELAY | JS-KS | ROHS COMPLIANT | Unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
|
JS24MFKV3
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Active | 245 mW | 2.35 kΩ | 8 A | 250 V | 24 V | 8 A | 200000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | JS | DC | 10 mA | 16.8 V | 2.4 V | 24 V | 8A@250VAC | 8A@24VDC | 10 ms | 5 ms | BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE | e4 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | GOLD | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm X 10mm X 12.5mm | ROHS COMPLIANT | Compliant | ||||||||||||
|
|
JS-24-K0
FUJITSU Limited
|
Check for Price | Obsolete | 245 mW | 2.35 kΩ | 8 A | 250 V | 24 V | 8 A | 100000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 16.8 V | 2.4 V | 24 V | 8A@250VAC | 8A@24VDC | 10 ms | 5 ms | BSI; CQC; CSA; DEMCO; FIMKO; NEMCO; OVE; SEMKO; SEV; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm x 10mm x 12.5mm | ROHS COMPLIANT | EAR99 | 8536.41.00.20 | ||||||||||||||||
|
|
JS-24MF-K-V3
FUJITSU Component Ltd
|
Check for Price | Yes | Active | 245 mW | 2.35 kΩ | 10 A | 400 V | 150 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 16.8 V | 2.4 V | 24 V | 10A@400VAC | 10A@150VDC | 10 ms | 5 ms | BSI; CQC; CSA; DEMCO; FIMKO; NEMCO; OVE; SEMKO; SEV; UL; VDE | e4 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | Gold (Au) | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm x 10mm x 12.5mm | ROHS COMPLIANT | Unknown | EAR99 | 8536.49.00.50 | ||||||||||||
|
|
JS-24-K-V3
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 24 V | 245 mW | 2.35 kΩ | 10 A | 400 V | 300 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 10 mA | 16.8 V | 2.4 V | 888 V | 24 V | 10A@400VAC | 10A@300VDC | 1 GΩ | 10 ms | 5 ms | BSI; CQC; CSA; DEMKO; FIMKO; NEMKO; OVE; SEMKO; SEV; UL; VDE | e4 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 6 | 1 FORM C | PLASTIC SEALED | NO | Gold (Au) | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm x 10mm x 12.5mm | 0.002999745999491999 inch | ROHS COMPLIANT | Compliant | EAR99 | 8536.49.00.50 | ||||
|
|
JS-24M-K
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 24 V | 245 mW | 2.35 kΩ | 10 A | 400 V | 150 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 10 mA | 16.8 V | 2.4 V | 24 V | 10A@400VAC | 10A@150VDC | 1 GΩ | 10 ms | 5 ms | BSI; CQC; CSA; DEMKO; FIMKO; NEMKO; OVE; SEMKO; SEV; UL; VDE | e4 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | PLASTIC SEALED | NO | Gold (Au) | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm x 10mm x 12.5mm | 0.002999745999491999 inch | ROHS COMPLIANT | Compliant | EAR99 | 8536.49.00.50 | |||||
|
|
JS24MFKTV3
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Active | 24 V | 245 mW | 2.35 kΩ | 8 A | 250 V | 24 V | 8 A | 200000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 16.8 V | 2.4 V | 24 V | 8A@250VAC | 8A@24VDC | 1 GΩ | 10 ms | 5 ms | BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE | e4 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | PLASTIC SEALED | NO | Gold (Au) | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm x 10mm x 12.5mm | 0.002999745999491999 inch | ROHS COMPLIANT | Compliant | EAR99 | 8536.41.00.20 |