Filter Your Search
1 - 10 of 29 results
|
JS28F256P30TFE
Micron Technology Inc
|
$5.4100 | Yes | Yes | Obsolete | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 20 ns | FLASH | IT ALSO HAVE ASYNCHRONOUS OPERATING MODE | TOP | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.8 V | 210 µA | 31 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.025 mm | 18.4 mm | 14 mm | MICRON TECHNOLOGY INC | TSSOP, TSSOP56,.8,20 | compliant | 3A991 | 8542.32.00.51 | Micron | ||||||||
|
JS28F256P30T95
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 95 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 115 µA | 28 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | NUMONYX | 14 X 20 MM, LEAD FREE, TSOP-56 | unknown | EAR99 | 8542.32.00.51 | TSOP | 56 | |||||||
|
JS28F256P30T95A
Numonyx Memory Solutions
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 95 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | NUMONYX | 14 X 20 MM, LEAD FREE, TSOP-56 | unknown | EAR99 | 8542.32.00.51 | TSOP | 56 | ||||||||||||||||||||
|
JS28F256P30T95
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 95 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 115 µA | 51 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | MICRON TECHNOLOGY INC | TSSOP, TSSOP56,.8,20 | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
JS28F256P30TF
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 110 ns | FLASH | ASYNCHRONOUS READ MODE | TOP | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.8 V | 210 µA | 31 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | NUMONYX | LEAD FREE, TSOP-56 | unknown | EAR99 | 8542.32.00.51 | TSOP | 56 | |||||||||||
|
JS28F256P30TF
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 110 ns | 40 MHz | FLASH | ASYNCHRONOUS READ MODE | TOP | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.8 V | 210 µA | 31 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | MICRON TECHNOLOGY INC | TSOP-56 | compliant | EAR99 | 8542.32.00.51 | TSOP | 56 | ||||||
|
JS28F256P30B85
Numonyx Memory Solutions
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 88 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | NUMONYX | 14 X 20 MM, LEAD FREE, TSOP-56 | unknown | EAR99 | 8542.32.00.51 | TSOP | 56 | ||||||||||||||||||
|
JS28F256P30T95A
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 95 ns | FLASH | TOP | YES | YES | NO | 4,255 | 16000000 | 16.7772 M | 4 words | PARALLEL | 115 µA | 51 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | MICRON TECHNOLOGY INC | TSSOP, TSSOP56,.8,20 | compliant | EAR99 | 8542.32.00.51 | Micron | ||||||||||||||||||||
|
JS28F256P30BFB
Numonyx Memory Solutions
|
Check for Price | Transferred | 268.4355 Mbit | 16 | 16MX16 | FLASH | ASYNCHRONOUS READ MODE | BOTTOM | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | NUMONYX | LEAD FREE, TSOP-56 | unknown | EAR99 | 8542.32.00.51 | TSOP | 56 | ||||||||||||||||||||||
|
JS28F256P30T85
Numonyx Memory Solutions
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 88 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | NUMONYX | 14 X 20 MM, LEAD FREE, TSOP-56 | unknown | EAR99 | 8542.32.00.51 | TSOP | 56 |