Parametric results for: JS300 under Electric Fuses

Filter Your Search

1 - 10 of 12 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: js300
Select parts from the table below to compare.
Compare
Compare
JJS-300
Eaton Bussmann
$434.4186 Transferred 600 V 300 A VERY FAST ELECTRIC FUSE 200 kA CSA; UL INLINE/HOLDER BOX NO TAB/BLADE 43.94 mm 25.4 mm Unknown EAR99
JJS-300
Eaton Corporation
Check for Price Yes Active 600 V 300 A VERY FAST ELECTRIC FUSE 200 kA CE; CSA; UL INLINE/HOLDER NO TAB/BLADE 44.1 mm 92.1 mm EAR99
MJS300
Bel Fuse
Check for Price Obsolete 125 V 300 mA ELECTRIC FUSE 10 kA CE; CSA; PSE; UL e3 125 °C -55 °C THROUGH HOLE BULK; TAPE AND REEL NO TIN PIN WIRE 15 mm 5.5 mm EAR99 8536.10.00.40
3JS300
Bel Fuse
Check for Price No Obsolete 350 V 140 V 300 mA TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 140 VDC: 150 A 100 A CE; CSA; UL e0 125 °C -55 °C THROUGH HOLE BULK; TAPE AND REEL NO Tin/Lead (Sn/Pb) PIN WIRE 18 mm 6.2 mm EAR99 8536.10.00.40
JS300
Bel Fuse
Check for Price Obsolete EAR99
2JS300-R
Bel Fuse
Check for Price Yes Yes Obsolete 350 V 140 V 300 mA TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 140 VDC: 150 A 10 ms 100 A 30 ms CSA; UL e3 125 °C -55 °C 5x15mm INLINE/HOLDER BULK; TR NO Matte Tin (Sn) END CAP 13.8 mm 5.1 mm EAR99
MJS300-R
Bel Fuse
Check for Price Yes Yes Obsolete 125 V 300 mA ELECTRIC FUSE PRE-ARCING TIME: OPEN WITHIN 30 MILLISEC. AT 1000% RATED CURRENT 10 kA CE; CSA; UL e3 125 °C -55 °C 5x15mm THROUGH HOLE BULK; TAPE AND REEL NO Matte Tin (Sn) PIN WIRE 15 mm 6.2 mm EAR99 8536.10.00.40 ROHS COMPLIANT
JJS-300
Cooper Industries
Check for Price No Transferred 600 V 300 A VERY FAST ELECTRIC FUSE 200 kA CSA; UL INLINE/HOLDER BOX NO TAB/BLADE 43.94 mm 25.4 mm EAR99
2JS300
Bel Fuse
Check for Price No Obsolete 350 V 140 V 300 mA TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 140 VDC: 150 A 100 A CE; CSA; UL e0 125 °C -55 °C INLINE/HOLDER BULK NO Tin/Lead (Sn/Pb) END CAP 13.8 mm 5.1 mm EAR99
RJS300
Bel Fuse
Check for Price Obsolete 600 V 200 mA ELECTRIC FUSE PRE-ARCING TIME: OPEN WITHIN 3 SEC. AT 200% RATED CURRENT 60 A CE; CSA; UL e3 125 °C -55 °C THROUGH HOLE BULK NO TIN PIN WIRE 4.6 mm 19.3 mm EAR99 8536.10.00.40