Filter Your Search
1 - 10 of 95 results
|
|
JS5208
E-Switch Inc
|
$2.5960 | Yes | Active | Compliant | EAR99 | 8536.50.70.00 | NAVIGATOR SWITCH | ||||||||||||||||||||||||||||||||||||||||||||
|
|
JS-5N-K
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Transferred | 225 mW | 112 Ω | 8 A | 250 V | 24 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 45 mA | 3.5 V | 500 mV | 5 V | 8A@250VAC | 8A@24VDC | 10 ms | 5 ms | BSI; CQC; CSA; DEMKO; FIMKO; NEMKO; OVE; SEMKO; SEV; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | Gold Flash (Au) - with Nickel (Ni) barrier | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm x 10mm x 12.5mm | Compliant | EAR99 | 8536.41.00.20 | ROHS COMPLIANT | ||||||||||||
|
|
JS-5F-K
FUJITSU Component Ltd
|
Check for Price | Active | 225 mW | 112 Ω | 8 A | 250 V | 24 V | 8 A | 100000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 45 mA | 3.5 V | 500 mV | 5 V | 8A@250VAC | 8A@24VDC | 10 ms | 5 ms | BSI; CQC; CSA; DEMCO; FIMKO; NEMCO; OVE; SEMKO; SEV; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm X 10mm X 12.5mm | Unknown | EAR99 | 8536.41.00.20 | ROHS COMPLIANT | |||||||||||||||
|
|
JS-5MN-KT
FUJITSU Component Ltd
|
Check for Price | Obsolete | 225 mW | 112 Ω | 8 A | 250 V | 24 V | 8 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 45 mA | 3.5 V | 500 mV | 5 V | 8A@250VAC | 8A@24VDC | 10 ms | 5 ms | BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | PLASTIC SEALED | NO | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm X 10mm X 12.5mm | Unknown | EAR99 | 8536.41.00.20 | ROHS COMPLIANT | ||||||||||||||
|
|
JS-5F-KT
FUJITSU Limited
|
Check for Price | Active | 5 V | 225 mW | 112 Ω | 10 A | 400 V | 150 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 45 mA | 3.5 V | 500 mV | 5 V | 10A@400VAC | 10A@150VDC | 1 GΩ | 10 ms | 5 ms | BSI; CQC; CSA; DEMKO; FIMKO; NEMKO; OVE; SEMKO; SEV; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 6 | 1 FORM C | PLASTIC SEALED | NO | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm x 10mm x 12.5mm | 0.002999745999491999 inch | Compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||||||
|
|
JS-5MD-KT
FUJITSU Component Ltd
|
Check for Price | Active | 225 mW | 112 Ω | 8 A | 250 V | 24 V | 8 A | 20000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 45 mA | 3.5 V | 500 mV | 5 V | 8A@250VAC | 8A@24VDC | 10 ms | 5 ms | BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm X 10mm X 12.5mm | Unknown | EAR99 | 8536.41.00.20 | ROHS COMPLIANT | |||||||||||||||
|
|
JS-5MN-K0
FUJITSU Limited
|
Check for Price | Active | 225 mW | 112 Ω | 8 A | 250 V | 24 V | 8 A | 100000000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 45 mA | 3.5 V | 500 mV | 5 V | 8A@250VAC | 8A@24VDC | 10 ms | 5 ms | BSI; CQC; CSA; DEMCO; FIMKO; NEMCO; OVE; SEMKO; SEV; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm x 10mm x 12.5mm | Compliant | EAR99 | 8536.41.00.20 | ROHS COMPLIANT | |||||||||||||||
|
|
JS-5E-K-V3
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 5 V | 225 mW | 112 Ω | 10 A | 400 V | 150 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 45 mA | 3.5 V | 500 mV | 5 V | 10A@400VAC | 10A@150VDC | 1 GΩ | 10 ms | 5 ms | BSI; CQC; CSA; DEMKO; FIMKO; NEMKO; OVE; SEMKO; SEV; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 6 | 1 FORM C | PLASTIC SEALED | NO | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm x 10mm x 12.5mm | 0.002999745999491999 inch | Unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||||||
|
|
JS5MFKT
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Active | 225 mW | 112 Ω | 8 A | 250 V | 24 V | 8 A | 200000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | JS | DC | 2 mA | 3.5 V | 500 mV | 5 V | 8A@250VAC | 8A@24VDC | 10 ms | 5 ms | BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE | e4 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | GOLD | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm x 10mm x 12.5mm | Compliant | ROHS COMPLIANT | ||||||||||||
|
|
JS-5MF-KT
FUJITSU Component Ltd
|
Check for Price | Active | 225 mW | 112 Ω | 8 A | 250 V | 24 V | 8 A | 20000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 45 mA | 3.5 V | 500 mV | 5 V | 8A@250VAC | 8A@24VDC | 10 ms | 5 ms | BSI; CSA; FIMKO; OVE; SEMKO; SEV; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 12.5 mm | 29 mm | 29mm X 10mm X 12.5mm | Unknown | EAR99 | 8536.41.00.20 | ROHS COMPLIANT |