Filter Your Search
1 - 2 of 2 results
|
|
JSAD2E
Esterline Technologies Corporation
|
Check for Price | Transferred | 6.72 W | 10 A | 115 V | 25000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 25.6 V; COIL RELEASE VOLTAGE(AC): 10 V | 240 mA | 28 V | 10A@115VAC | 16 ms | 50 ms | MIL-PRF-6106 | e0 | -70 °C | 125 °C | AC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SOLDER HOOK | 13.08 mm | 25.4 mm | 25.78 mm | 25.78mm x 13.08mm x 25.4mm | EAR99 | ||
|
|
JSAD2E
Esterline Power Systems
|
Check for Price | Active | 6.72 W | 10 A | 115 V | 25000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 25.6 V; COIL RELEASE VOLTAGE(AC): 10 V | 240 mA | 28 V | 10A@115VAC | 16 ms | 50 ms | MIL-PRF-6106 | e0 | -70 °C | 125 °C | AC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | TIN LEAD | SOLDER HOOK | 13.08 mm | 25.4 mm | 25.78 mm | 25.78mm x 13.08mm x 25.4mm | EAR99 |