Parametric results for: JSLL6 under Power/Signal Relays

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: jsll6
Select parts from the table below to compare.
Compare
Compare
JSLL6NK
FUJITSU Limited
Check for Price Buy Obsolete 222 mW 164 Ω 10 A 400 V 150 V 10 A 50000 Cycle(s) SPDT LATCHED POWER/SIGNAL RELAY DC 37 mA 10.6 V 6 V 10A@400VAC 10A@150VDC 10 ms 20 ms UL -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT WATER PROOF NO SOLDER 10 mm 12.5 mm 29 mm 29mm x 10mm x 12.5mm CADMIUM FREE AND ROHS COMPLIANT EAR99 8536.49.00.50
JSLL6MNK
FUJITSU Limited
Check for Price Buy Obsolete 222 mW 164 Ω 10 A 400 V 150 V 10 A 50000 Cycle(s) SPST LATCHED POWER/SIGNAL RELAY DC 37 mA 10.6 V 6 V 10A@400VAC 10A@150VDC 10 ms 20 ms UL -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT WATER PROOF NO SOLDER 10 mm 12.5 mm 29 mm 29mm x 10mm x 12.5mm CADMIUM FREE AND ROHS COMPLIANT EAR99 8536.49.00.50
JSLL6NK
FUJITSU Semiconductor Limited
Check for Price Buy Obsolete 222 mW 164 Ω 10 A 400 V 150 V 10 A 50000 Cycle(s) SPDT LATCHED POWER/SIGNAL RELAY DC 37 mA 10.6 V 6 V 10A@400VAC 10A@150VDC 10 ms 20 ms UL -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT WATER PROOF NO SOLDER 10 mm 12.5 mm 29 mm 29mm x 10mm x 12.5mm CADMIUM FREE AND ROHS COMPLIANT EAR99 8536.49.00.50 Unknown
JSLL6MNK
FUJITSU Semiconductor Limited
Check for Price Buy Obsolete 222 mW 164 Ω 10 A 400 V 150 V 10 A 50000 Cycle(s) SPST LATCHED POWER/SIGNAL RELAY DC 37 mA 10.6 V 6 V 10A@400VAC 10A@150VDC 10 ms 20 ms UL -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT WATER PROOF NO SOLDER 10 mm 12.5 mm 29 mm 29mm x 10mm x 12.5mm CADMIUM FREE AND ROHS COMPLIANT EAR99 8536.49.00.50 Unknown