Filter Your Search
1 - 2 of 2 results
|
JTOS-850VW+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 18 V | 500 mV | 80 MHz/V | 850 MHz | 400 MHz | 6 dBm | -74 dBc/Hz | 20 mA | e3 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | SMDIP14,.5 | YES | Tin (Sn) - with Nickel (Ni) barrier | 20.32mm x 12.83mm x 6.35mm | MINI-CIRCUITS | SMDIP14,.5 | unknown | EAR99 | Mini-Circuits | |||
|
JTOS-850VW
Mini-Circuits
|
Check for Price | No | No | Active | 850 MHz | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 18 V | 500 mV | 80 MHz/V | 850 MHz | 400 MHz | 6 dBm | -74 dBc/Hz | 20 mA | e0 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | SMDIP14,.5 | YES | Tin/Lead (Sn/Pb) | 20.32mm x 12.83mm x 6.35mm | MINI-CIRCUITS | SMDIP14,.5 | not_compliant | Mini-Circuits |