Filter Your Search
1 - 10 of 20 results
![]() |
JZ48F3000L0ZTQ0128
Numonyx Memory Solutions
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | NUMONYX | BGA | 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, BGA-88 | 88 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
![]() |
JZ48F3000L0ZBQ0128
Intel Corporation
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B88 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | INTEL CORP | BGA | 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, BGA-88 | 88 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
![]() |
JZ48F4000L0YBQ0
Intel Corporation
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 8 | BOTTOM | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 5 µA | 50 µA | 2 V | 1.7 V | CMOS | OTHER | NO | NOR TYPE | R-PBGA-B88 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | VFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | INTEL CORP | BGA | 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, BGA-88 | 88 | compliant | EAR99 | 8542.32.00.51 | ||||
![]() |
JZ48F3000L0YTQ0
Intel Corporation
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 16K,64K | 8MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 8 | TOP | YES | YES | NO | 1 | 4,127 | 8000000 | 8.3886 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 5 µA | 50 µA | 2 V | 1.7 V | CMOS | OTHER | NO | NOR TYPE | R-PBGA-B88 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | INTEL CORP | BGA | 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE. BGA-88 | 88 | compliant | EAR99 | 8542.32.00.51 | ||||
![]() |
JZ48F4000L0ZTQ0256
Numonyx Memory Solutions
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 8 mm | NUMONYX | BGA | 8 X 11 MM, 1.0 MM HEIGHT, LEAD FREE, BGA-88 | 88 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
![]() |
JZ48F3000L0ZBQ0128
Numonyx Memory Solutions
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | NUMONYX | BGA | 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, BGA-88 | 88 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
![]() |
JZ48F4000L0ZTQ0256
Intel Corporation
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B88 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 8 mm | INTEL CORP | BGA | 8 X 11 MM, 1.0 MM HEIGHT, LEAD FREE, BGA-88 | 88 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
![]() |
JZ48F4000L0ZBQ0256
Intel Corporation
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B88 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 8 mm | INTEL CORP | BGA | 8 X 11 MM, 1.0 MM HEIGHT, LEAD FREE, BGA-88 | 88 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
![]() |
JZ48F4000L0ZBQ0256
Numonyx Memory Solutions
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 88 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 8 mm | NUMONYX | BGA | 8 X 11 MM, 1.0 MM HEIGHT, LEAD FREE, BGA-88 | 88 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
![]() |
JZ48F4000L0YTQ0
Numonyx Memory Solutions
|
Check for Price | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 8 | TOP | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B88 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 88 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | NUMONYX | BGA | 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, BGA-88 | 88 | unknown | EAR99 | 8542.32.00.51 |