Filter Your Search
1 - 10 of 609 results
|
K2000S1URP
Littelfuse Inc
|
$0.5951 | Yes | Active | SIDAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | ||||||||||||||||||||||||||||||
|
K2000G
Littelfuse Inc
|
$0.6243 | No | Yes | Active | 150 mA | 190 V | 215 V | 1 A | SIDAC | SINGLE | 20 A | 180 V | DO-15 | O-PALF-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | DO-15 | LONG FORM, O-PALF-W2 | 2 | 8541.30.00.80 | |||
|
K2000GURP
Littelfuse Inc
|
$0.6546 | Yes | Active | SIDAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | ||||||||||||||||||||||||||||||
![]() |
K2000SRP
Littelfuse Inc
|
$0.6630 | No | Yes | Active | 150 mA | 150 mA | 190 V | 215 V | 1 A | SIDAC | SINGLE | 20 A | DO-214 | R-PDSO-C2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | LITTELFUSE | DO-214 | SMALL OUTLINE, R-PDSO-C2 | 2 | 8541.30.00.80 | ||||
![]() |
K2000E70AP
Littelfuse Inc
|
$0.7270 | No | Yes | Active | 150 mA | 150 mA | 190 V | 215 V | 1 A | SIDAC | SINGLE | 20 A | TO-92 | O-PBCY-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | TO-92 | CYLINDRICAL, O-PBCY-W2 | 3 | 8541.30.00.80 | |||
|
K2000GRP
Littelfuse Inc
|
$0.7889 | No | Yes | Active | 150 mA | 150 mA | 190 V | 215 V | 1 A | SIDAC | SINGLE | 20 A | DO-15 | O-PALF-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | DO-15 | LONG FORM, O-PALF-W2 | 2 | 8541.30.00.80 | |||
![]() |
K2000EH70
Littelfuse Inc
|
$0.8510 | Yes | Active | 150 mA | 150 mA | 190 V | 215 V | 1 A | SIDAC | SINGLE | TO-92 | O-PBCY-T2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | 8541.30.00.80 | ||||||
![]() |
K2000EH70AP
Littelfuse Inc
|
$0.8910 | Yes | Active | 150 mA | 150 mA | 190 V | 215 V | 1 A | SIDAC | SINGLE | TO-92 | O-PBCY-T2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | 8541.30.00.80 | |||||||
|
K2002G
Littelfuse Inc
|
$1.0476 | Yes | Active | 150 mA | 150 mA | 190 V | 215 V | 1 A | SIDAC | SINGLE | 20 A | DO-15 | O-PALF-W2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | DO-15 | LONG FORM, O-PALF-W2 | 2 | 8541.30.00.80 | |||||
![]() |
K2000E70
Littelfuse Inc
|
$51.5618 | No | Yes | Active | 150 mA | 190 V | 215 V | 1 A | SIDAC | SINGLE | 20 A | 180 V | TO-92 | O-PBCY-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | not_compliant | EAR99 | LITTELFUSE | TO-92 | CYLINDRICAL, O-PBCY-W2 | 3 | 8541.30.00.80 |