Filter Your Search
1 - 10 of 1,164 results
|
K101J10C0GF5UH5
Vishay Intertechnologies
|
$0.0550 | Yes | Yes | Active | NO | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | 100 pF | CERAMIC CAPACITOR | CERAMIC | 3.6 mm | 3.6 mm | THROUGH HOLE MOUNT | Yes | 5 % | RECTANGULAR PACKAGE | 5 % | 50 V | C0G | 30ppm/Cel ppm/°C | 5 mm | 2.3 mm | ||||||||||||||
|
K101J15C0GF5UH5
Vishay Intertechnologies
|
$0.0603 | Yes | Yes | Active | NO | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | 100 pF | CERAMIC CAPACITOR | CERAMIC | 4 mm | 4 mm | THROUGH HOLE MOUNT | Yes | 5 % | RECTANGULAR PACKAGE | 5 % | 50 V | C0G | 30ppm/Cel ppm/°C | 5 mm | 2.6 mm | ||||||||||||||
|
K101K15C0GF53L2
Vishay Intertechnologies
|
$0.0629 | Yes | Yes | Active | NO | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | Radial | BULK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | 100 pF | CERAMIC CAPACITOR | CERAMIC | 4 mm | 4 mm | THROUGH HOLE MOUNT | Yes | 10 % | RECTANGULAR PACKAGE | 10 % | 50 V | C0G | 30ppm/Cel ppm/°C | 2.5 mm | 2.6 mm | ||||||||||||||
|
K101K10X7RH5UH5
Vishay Intertechnologies
|
$0.0630 | Yes | Yes | Active | NO | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | 100 pF | CERAMIC CAPACITOR | CERAMIC | 3.6 mm | 3.6 mm | THROUGH HOLE MOUNT | Yes | 10 % | RECTANGULAR PACKAGE | 10 % | 100 V | X7R | 15% ppm/°C | 5 mm | 2.3 mm | ||||||||||||||
|
K101J15C0GH5TL2
Vishay Intertechnologies
|
$0.0810 | Yes | Yes | Active | NO | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | Radial | TR, 14 INCH | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | Vishay | 100 pF | CERAMIC CAPACITOR | CERAMIC | 4 mm | 4 mm | THROUGH HOLE MOUNT | Yes | 5 % | RECTANGULAR PACKAGE | 5 % | 100 V | C0G | 30ppm/Cel ppm/°C | 2.5 mm | 2.6 mm | ||||||||||||||
|
K101J15C0GF53H5H
Vishay Intertechnologies
|
$0.1794 | Yes | Active | 2 | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | CERAMIC CAPACITOR | CERAMIC | ||||||||||||||||||||||||||||||||||||||||
|
K101J15C0GH53H5H
Vishay Intertechnologies
|
$0.2233 | Yes | Active | 2 | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | CERAMIC CAPACITOR | CERAMIC | ||||||||||||||||||||||||||||||||||||||||
|
K1012918
TE Connectivity
|
$135.5413 | Active | NO | TE CONNECTIVITY LTD | unknown | PANEL MOUNT | 7 W | 110 Ω | 32 V | 50 A | 50 A | SILVER TIN OXIDE | MOMENTARY | 1 FORM X | SPST | POWER/SIGNAL RELAY | SOLDER/QUICK CONNECT | ||||||||||||||||||||||||||||||||
|
K1011675
TE Connectivity
|
$180.9385 | Obsolete | NO | TE CONNECTIVITY LTD | unknown | PANEL MOUNT | 120 Ω | 32 V | 200 A | 200 A | SILVER TIN OXIDE | MOMENTARY | 1 FORM X | SPST | POWER/SIGNAL RELAY | SOLDER/QUICK CONNECT | 24 V | ||||||||||||||||||||||||||||||||
|
K1012889
TE Connectivity
|
$390.3394 | Obsolete | NO | TE CONNECTIVITY LTD | unknown | PANEL MOUNT | 10 W | 88 Ω | 32 V | 50 A | 50 A | SILVER TIN OXIDE | MOMENTARY | 1 FORM C | SPDT | POWER/SIGNAL RELAY | SOLDER/QUICK CONNECT | 24 V |