Filter Your Search
1 - 1 of 1 results
|
K100K10C0GH53H2
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 10 pF | 100 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 3.6 mm | 3.6 mm | 2.3 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.24.00.60 |