Filter Your Search
1 - 10 of 13 results
|
K100K15C0GF5UL2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
K100K15C0GF5TL2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
K100K15C0GF53L2
Vishay BCcomponents
|
Check for Price | Active | unknown | EAR99 | 8532.24.0060 | Vishay | |||||||||||||||||||||||||||||||
|
K100K15C0GF5TH5
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
K100K15C0GF53H5
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 10 pF | 50 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | compliant | EAR99 | 8532.24.00.60 | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | |||
|
K100K15C0GF5UL2
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 10 pF | 50 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | compliant | EAR99 | 8532.24.00.60 | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | |||
|
K100K15C0GF5TH5
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 10 pF | 50 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | compliant | EAR99 | 8532.24.00.60 | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | |||
|
K100K15C0GF5UK2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
K100K15C0GF5UH5
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 10 pF | 50 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | compliant | EAR99 | 8532.24.00.60 | Vishay | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | ||
|
K100K15C0GF5TL2
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 10 pF | 50 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | compliant | EAR99 | 8532.24.00.60 | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED |