Filter Your Search
1 - 10 of 12 results
|
K101K15X7RK5UL2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
K101K15X7RK5UH5
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 100 pF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | compliant | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.24.00.60 | ||
|
K101K15X7RK5TL2
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 100 pF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | compliant | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.24.00.60 | ||
|
K101K15X7RK53L2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
K101K15X7RK5UH5
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
K101K15X7RK5TH5
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 100 pF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | compliant | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.24.00.60 | ||
|
K101K15X7RK53H5
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
K101K15X7RK53L2
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 100 pF | 200 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | compliant | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.24.00.60 | ||
|
K101K15X7RK5TH5
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
K101K15X7RK5TL2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown |