Filter Your Search
1 - 2 of 2 results
|
K1100FASE-1.5MHZ
MtronPTI
|
Check for Price | Obsolete | 1.5 MHz | 25 % | 50 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 70 mA | 5.25 V | 4.75 V | 45/55 % | 70 °C | MIL-STD-883; MIL-STD-202 | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.828mm x 13.208mm x 5.89mm | MTRONPTI | unknown | ||
|
K1100FASE-125.0MHZ
MtronPTI
|
Check for Price | Obsolete | 125 MHz | 25 % | 30 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 70 mA | 5.25 V | 4.75 V | 45/55 % | 70 °C | MIL-STD-883; MIL-STD-202 | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.828mm x 13.208mm x 5.89mm | MTRONPTI | unknown |