Filter Your Search
1 - 10 of 26 results
|
K1120DAM-35.0MHZ
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | unknown | |||||||||||||||||||||||||||
|
K1120DAME-2.000MHZ
MtronPTI
|
Check for Price | Obsolete | CMOS/TTL | MTRONPTI | unknown | Clock | |||||||||||||||||||||||||
|
K1120DAME-16MHZ
MtronPTI
|
Check for Price | Obsolete | 16 MHz | 20 % | 5 V | CMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 7.49mm | MTRONPTI | unknown | Clock | |||||||||
|
K1120DA-16.000MHZ
MtronPTI
|
Check for Price | Obsolete | 16 MHz | 10 % | 5 V | CMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 30 mA | 5.25 V | 4.75 V | 40/60 % | CMOS | 70 °C | THROUGH HOLE MOUNT | 4 | NO | Aluminum (Al) | 20.828mm x 13.208mm x 8.3mm | MTRONPTI | unknown | Clock | |||||||
|
K1120DAE-35.000MHZ
MtronPTI
|
Check for Price | Obsolete | 35 MHz | 10 % | 5 V | CMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 30 mA | 5.25 V | 4.75 V | 40/60 % | CMOS | e4 | 70 °C | THROUGH HOLE MOUNT | 4 | NO | Gold (Au) | 20.828mm x 13.208mm x 8.3mm | MTRONPTI | unknown | Clock | ||||||
|
K1120DAM-16.000MHZ
MtronPTI
|
Check for Price | Obsolete | 16 MHz | 20 % | 5 V | CMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 30 mA | 5.25 V | 4.75 V | 40/60 % | CMOS | e4 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | NO | Gold (Au) | 20.828mm x 13.208mm x 8.3mm | MTRONPTI | unknown | Clock | |||||
|
K1120DAM-35MHZ
MtronPTI
|
Check for Price | Obsolete | 35 MHz | 20 % | 5 V | CMOS/TTL | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 7.49mm | MTRONPTI | unknown | Clock | ||||||||||
|
K1120DAME-2.0MHZ
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | unknown | |||||||||||||||||||||||||||
|
K1120DAME-35.000MHZ
MtronPTI
|
Check for Price | Obsolete | CMOS/TTL | MTRONPTI | unknown | Clock | |||||||||||||||||||||||||
|
K1120DAM-FREQ1
MtronPTI
|
Check for Price | Obsolete | 20 % | 5 V | CMOS/TTL | K1120D | 5 ns | NO | 16 MHz | 2 MHz | 5 ns | 5.25 V | 4.75 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 7.49mm | MTRONPTI | unknown | Clock |