Filter Your Search
1 - 10 of 16 results
|
K122K15X7RF5UL2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||||
|
K122K15X7RF5UH5
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||||
|
K122K15X7RF5TL2
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 1.2 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | compliant | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.24.00.60 | ||||
|
K122K15X7RF53H5
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 1.2 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | compliant | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.24.00.60 | ||||
|
K122K15X7RF5TL5R
Vishay Intertechnologies
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | Tin (Sn) | unknown | VISHAY INTERTECHNOLOGY INC | , | EAR99 | ||||||||||||||||||||||||||
|
K122K15X7RF53H2V
Vishay Intertechnologies
|
Check for Price | Active | CERAMIC | CERAMIC CAPACITOR | K822K15X7RF53H2V | 2 | unknown | VISHAY INTERTECHNOLOGY INC | , | EAR99 | ||||||||||||||||||||||||||||
|
K122K15X7RF5TL2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||||
|
K122K15X7RF5TH5R
Vishay Intertechnologies
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | Matte Tin (Sn) | unknown | VISHAY INTERTECHNOLOGY INC | , | EAR99 | ||||||||||||||||||||||||||
|
K122K15X7RF53L2
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 1.2 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | compliant | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.24.00.60 | Vishay | |||
|
K122K15X7RF5UH5
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 1.2 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | compliant | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.24.00.60 |