Filter Your Search
1 - 8 of 8 results
|
K1523BAM-RFREQ3
MtronPTI
|
Check for Price | Yes | Transferred | 50 % | 5 V | HCMOS/TTL | K1523BA | 4.5 V | 500 mV | NO | 190 ppm | 10 % | 33 MHz | 25 MHz | 5.25 V | 4.75 V | 40/60 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 8.51mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||
|
K1523BAM-R25.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 25 MHz | 50 % | 5 V | HCMOS/TTL | TUBE | 4.5 V | 500 mV | NO | 200 ppm | 10 % | 5.25 V | 4.75 V | 40/60 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.828mm x 13.208mm x 9.32mm | MTRONPTI | unknown | Clock | DIP-14/4 | |||||
|
K1523BAM-R35.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 35 MHz | 55 % | 5 V | HCMOS/TTL | TUBE | 4.5 V | 500 mV | NO | 200 ppm | 10 % | 5.25 V | 4.75 V | 40/60 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.828mm x 13.208mm x 9.32mm | MTRONPTI | unknown | Clock | DIP-14/4 | |||||
|
K1523BAM-RFREQ4
MtronPTI
|
Check for Price | Yes | Transferred | 55 % | 5 V | HCMOS/TTL | K1523BA | 4.5 V | 500 mV | NO | 190 ppm | 10 % | 35 MHz | 33.1 MHz | 5.25 V | 4.75 V | 40/60 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 8.51mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||
|
K1523BAM-RFREQ1
MtronPTI
|
Check for Price | Yes | Obsolete | 40 % | 5 V | HCMOS/TTL | K1523BA | 4.5 V | 500 mV | NO | 200 ppm | 10 % | 33 MHz | 25 MHz | 5.25 V | 4.75 V | 40/60 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.828mm x 13.208mm x 8.54mm | MTRONPTI | unknown | Clock | |||||
|
K1523BAM-R33.1000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 33.1 MHz | 55 % | 5 V | HCMOS/TTL | TUBE | 4.5 V | 500 mV | NO | 200 ppm | 10 % | 5.25 V | 4.75 V | 40/60 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.828mm x 13.208mm x 9.32mm | MTRONPTI | unknown | Clock | DIP-14/4 | |||||
|
K1523BAM-RFREQ2
MtronPTI
|
Check for Price | Yes | Transferred | 55 % | 5 V | HCMOS/TTL | K1523BA | 4.5 V | 500 mV | NO | 190 ppm | 10 % | 35 MHz | 33.1 MHz | 5.25 V | 4.75 V | 40/60 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.828mm x 13.208mm x 8.51mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||
|
K1523BAM-R33.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 33 MHz | 50 % | 5 V | HCMOS/TTL | TUBE | 4.5 V | 500 mV | NO | 200 ppm | 10 % | 5.25 V | 4.75 V | 40/60 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.828mm x 13.208mm x 9.32mm | MTRONPTI | unknown | Clock | DIP-14/4 |