Filter Your Search
1 - 7 of 7 results
|
K1602T-R02.0000MHZ
MtronPTI
|
Check for Price | Obsolete | 2 MHz | 2 % | 2 PPM/10 YEAR | 5 TTL, 15 pF | 5 V | CMOS/TTL | K1602T | 8 ns | NO | 9 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.83mm x 13.21mm x 10.16mm | MTRONPTI | unknown | Clock | |||||||
|
K1602T-R2.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | CMOS/TTL | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | Clock | |||||||||||||||||||||
|
K1602T-RFREQ2
MtronPTI
|
Check for Price | Yes | Obsolete | 2 % | 2 PPM/10 YEAR | 5 TTL, 15 pF | 5 V | CMOS/TTL | K1602T | 8 ns | NO | 30 MHz | 14 MHz | 9 ns | 5.25 V | 4.75 V | 60/40 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.83mm x 13.21mm x 10.16mm | MTRONPTI | unknown | Clock | |||
|
K1602T-RFREQ1
MtronPTI
|
Check for Price | Yes | Transferred | 2 % | 2 PPM/10 YEAR | 5 TTL, 15 pF | 5 V | CMOS/TTL | K1602T | 8 ns | YES | 13.999 MHz | 2 MHz | 9 ns | 5.25 V | 4.75 V | 55/45 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.83mm x 13.21mm x 10.16mm | M-TRON INDUSTRIES INC | unknown | Clock | |||
|
K1602T-RFREQ
MtronPTI
|
Check for Price | Obsolete | CMOS/TTL | MTRONPTI | unknown | Clock | ||||||||||||||||||||||||
|
K1602T-R14.0000MHZ
MtronPTI
|
Check for Price | Obsolete | CMOS/TTL | MTRONPTI | unknown | Clock | ||||||||||||||||||||||||
|
K1602T-R30.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | CMOS/TTL | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | Clock |