Filter Your Search
1 - 10 of 28 results
|
K1603T2.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | HCMOS/TTL | MTRONPTI | unknown | Clock | |||||||||||||||||||||||
|
K1603TFREQ1
MtronPTI
|
Check for Price | No | Obsolete | 4.6 % | 2 PPM/10 YEAR | 5 TTL, 15 pF | 5 V | HCMOS/TTL | K1603T | 8 ns | NO | 14 MHz | 2 MHz | 9 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.828mm x 13.208mm x 10.16mm | MTRONPTI | unknown | Clock | |||||
|
K1603TEFREQ
MtronPTI
|
Check for Price | No | Obsolete | 2 % | 10 PPM/10 YEAR | 5 V | CMOS/TTL | SYMMETRY 55/45 POSSIBLE | 8 ns | NO | 30 MHz | 2 MHz | 9 ns | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.828mm x 13.208mm x 10.16mm | MTRONPTI | unknown | Clock | ||||||||
|
K1603T30.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | CMOS/TTL | MTRONPTI | unknown | Clock | |||||||||||||||||||||||
|
K1603T-R02.0000MHZ
MtronPTI
|
Check for Price | Obsolete | CMOS/TTL | MTRONPTI | unknown | Clock | ||||||||||||||||||||||||
|
K1603TE02.0000MHZ
MtronPTI
|
Check for Price | Obsolete | CMOS/TTL | MTRONPTI | unknown | Clock | ||||||||||||||||||||||||
|
K1603TE-R2.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | |||||||||||||||||||||||
|
K1603T14.0000MHZ
MtronPTI
|
Check for Price | Obsolete | CMOS/TTL | MTRONPTI | unknown | Clock | ||||||||||||||||||||||||
|
K1603TFREQ
MtronPTI
|
Check for Price | No | Obsolete | 2 % | 2 PPM/10 YEAR | 5 V | CMOS/TTL | SYMMETRY 55/45 POSSIBLE | 8 ns | NO | 30 MHz | 2 MHz | 9 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.828mm x 13.208mm x 10.16mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||
|
K1603T-RFREQ2
MtronPTI
|
Check for Price | Yes | Obsolete | 4.6 % | 2 PPM/10 YEAR | 5 TTL, 15 pF | 5 V | CMOS/TTL | K1603T | 8 ns | NO | 30 MHz | 14 MHz | 9 ns | 5.25 V | 4.75 V | 60/40 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.828mm x 13.208mm x 10.16mm | MTRONPTI | unknown | Clock |