Filter Your Search
1 - 1 of 1 results
|
K22X-A15P-HR30
Kycon Inc
|
Check for Price | Yes | Obsolete | 15 | 2 | 2.7686 mm | 2 | 13 mΩ | 2 A | MALE | BOARD AND PANEL | 2/A | STEEL | GOLD (30) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 700VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL, CSA | -55 °C | 105 °C | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.488 inch | 1.541 inch | 0.125 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 |