Filter Your Search
1 - 10 of 48 results
|
K3100GCSM-125.000MHZ
MtronPTI
|
Check for Price | Obsolete | 125 MHz | 100 % | 30 pF | 3.3 V | CMOS | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.828mm x 13.208mm x 5.89mm | MTRONPTI | unknown | Clock | |||||||
|
K3100GCSE-125.000MHZ
MtronPTI
|
Check for Price | Obsolete | 125 MHz | 100 % | 30 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.828mm x 13.208mm x 5.89mm | MTRONPTI | unknown | Clock | |||||||
|
K3100GC-1.000MHZ
MtronPTI
|
Check for Price | Obsolete | 1 MHz | 100 % | 50 pF | 3.3 V | CMOS | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.828mm x 13.208mm x 5.89mm | MTRONPTI | unknown | Clock | ||||||||
|
K3100GCSME-FREQ2
MtronPTI
|
Check for Price | Transferred | 100 % | 30 pF | 3.3 V | CMOS/TTL | K3100G | TRISTATE FUNCTION | 10 ns | NO | 125 MHz | 80.001 MHz | 10 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.828mm x 13.208mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||
|
K3100GCSM-FREQ2
MtronPTI
|
Check for Price | Transferred | 100 % | 30 pF | 3.3 V | CMOS/TTL | K3100G | 10 ns | NO | 125 MHz | 80.001 MHz | 10 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.828mm x 13.208mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||
|
K3100GCME-125.0MHZ
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | unknown | ||||||||||||||||||||||||
|
K3100GCME-FREQ2
MtronPTI
|
Check for Price | Transferred | 100 % | 30 pF | 3.3 V | CMOS/TTL | K3100G | TRISTATE FUNCTION | 10 ns | NO | 125 MHz | 80.001 MHz | 10 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.828mm x 13.208mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||
|
K3100GCSE-FREQ1
MtronPTI
|
Check for Price | Obsolete | 100 % | 50 pF | 3.3 V | CMOS/TTL | TRISTATE FUNCTION | 10 ns | NO | 80 MHz | 1 MHz | 10 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.828mm x 13.208mm x 5.08mm | MTRONPTI | unknown | Clock | |||||
|
K3100GCME-125.000MHZ
MtronPTI
|
Check for Price | Obsolete | 125 MHz | 100 % | 30 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.828mm x 13.208mm x 5.89mm | MTRONPTI | unknown | Clock | ||||||
|
K3100GCSME-1.000MHZ
MtronPTI
|
Check for Price | Obsolete | 1 MHz | 100 % | 50 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.828mm x 13.208mm x 5.89mm | MTRONPTI | unknown | Clock |