Filter Your Search
1 - 2 of 2 results
|
K3P6C1000B-GC100
Samsung Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 100 ns | MASK ROM | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 150 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.1 mm | 28.5 mm | 12.6 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, | 44 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
K3P6C1000B-GC10
Samsung Semiconductor
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 100 ns | MASK ROM | ALSO CONFIGURABLE AS 2M X 16 | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 50 µA | 150 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.1 mm | 28.5 mm | 12.6 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, SOP44,.63 | 44 | compliant | EAR99 | 8542.32.00.71 |