Filter Your Search
1 - 3 of 3 results
|
K42X-25/9-9-A4NJ30
Kycon Inc
|
Check for Price | Active | 42 | 2+2 | 2.7686 mm | 2+2 | 13 mΩ | 2 A | MALE | BOARD | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | 1 GΩ | UL, CSA | -55 °C | 105 °C | PLUG | BRASS | STAGGERED | RND PIN-SKT | BLACK | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 1.244 inch | 2.637 inch | 0.125 inch | KYCON INC | compliant | |||||
|
K42X-25/9-9-A4NJ
Kycon Inc
|
Check for Price | Active | 42 | 2+2 | 2.7686 mm | 2+2 | 13 mΩ | 2 A | MALE | BOARD | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 700VAC V | 1 GΩ | UL, CSA | -55 °C | 105 °C | PLUG | TIN OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | TIN | SOLDER | 1.244 inch | 2.637 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | |||||
|
K42X-25/9-9-A4NJ15
Kycon Inc
|
Check for Price | Active | 42 | 2+2 | 2.7686 mm | 2+2 | 13 mΩ | 2 A | MALE | BOARD | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | 1 GΩ | UL, CSA | -55 °C | 105 °C | PLUG | BRASS | STAGGERED | RND PIN-SKT | BLACK | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 1.244 inch | 2.637 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 |