Filter Your Search
1 - 3 of 3 results
|
K42X-E9P/P-A4NJ30
Kycon Inc
|
Check for Price | Yes | Active | 18 | 2+2 | 2.7686 mm | 2+2 | 13 mΩ | 2 A | FEMALE | BOARD | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1000VAC V | 1 GΩ | e3 | -55 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.109 inch | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 30u inch | TIN | SOLDER | 0.768 inch | 1.213 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | Kycon | |||||||||||
|
K42X-E9P/P-A4NJ
Kycon Inc
|
Check for Price | Yes | Active | 9 | 2+2 | 2.7686 mm | 2+2 | 13 mΩ | 2 A | MALE AND MALE | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 9 CONTACTS, 1/E SHELL SIZE | 1000VAC V | NO | 1 GΩ | NO | NO | e3 | NO | 94V-0 | -55 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | NO | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | FLASH inch | TIN | SOLDER | 0.768 inch | 1.213 inch | 0.125 inch | KYCON INC | compliant | Kycon | ||||
|
K42X-E9P/P-A4NJ15
Kycon Inc
|
Check for Price | Yes | Active | 9 | 2+2 | 2.7686 mm | 2+2 | 13 mΩ | 2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | 1/E | STEEL | GOLD (15) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 9 CONTACTS | 1000VAC V | NO | 1 GΩ | NO | NO | e3 | NO | 94V-0 | -55 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | NO | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 15u inch | NICKEL | SOLDER | 0.768 inch | 1.213 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 |