Filter Your Search
1 - 10 of 12 results
|
K473M15X7RF53K2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | Vishay | |||||||||||||||||||||||||||||||
|
K473M15X7RF5UH5
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
K473M15X7RF5TL2
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 47 nF | 50 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | compliant | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.24.00.60 | |||
|
K473M15X7RF53L2R
Vishay Intertechnologies
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | Matte Tin (Sn) | unknown | VISHAY INTERTECHNOLOGY INC | , | EAR99 | |||||||||||||||||||||||||
|
K473M15X7RF53L2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | Vishay | |||||||||||||||||||||||||||||||
|
K473M15X7RF53H5
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 47 nF | 50 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | compliant | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.24.00.60 | |||
|
K473M15X7RF5UL2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
K473M15X7RF5TH5
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
K473M15X7RF53H5
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
K473M15X7RF5TL2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown |