Filter Your Search
1 - 2 of 2 results
|
K4A8G165WB-BCRC0
Samsung Semiconductor
|
Check for Price | Obsolete | 8.5899 Gbit | 16 | 512MX16 | 1.2 V | 1.2 GHz | 8192 | MULTI BANK PAGE BURST | DDR4 DRAM | COMMON | 8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 8 | 11 mA | 204 µA | 1.26 V | 1.14 V | CMOS | OTHER | R-PBGA-B96 | 85 °C | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13.3 mm | 7.5 mm | SAMSUNG SEMICONDUCTOR INC | TFBGA, | compliant | EAR99 | 8542.32.00.36 | ||||||
|
K4A8G165WB-BCRC
Samsung Semiconductor
|
Check for Price | Yes | End Of Life | 8.5899 Gbit | 16 | 512MX16 | 1.2 V | 1.2 GHz | 8192 | MULTI BANK PAGE BURST | DDR4 DRAM | COMMON | 8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 8 | 11 mA | 204 µA | 1.26 V | 1.14 V | CMOS | OTHER | R-PBGA-B96 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13.3 mm | 7.5 mm | SAMSUNG SEMICONDUCTOR INC | FBGA-96 | compliant | EAR99 | 8542.32.00.36 | SAMSUNG |