Filter Your Search
1 - 2 of 2 results
|
K4C89093AF-ACF6
Samsung Semiconductor
|
Check for Price | No | Active | 301.9899 Mbit | 9 | 32MX9 | 500 ps | 333 MHz | DDR1 DRAM | COMMON | 2,4 | 32000000 | 33.5544 M | 3-STATE | 2,4 | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e0 | 70 °C | 60 | PLASTIC/EPOXY | BGA | BGA60,6X15,40 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | BGA, BGA60,6X15,40 | compliant | EAR99 | 8542.32.00.28 | |||||||||||||||||
|
K4C89093AF-ACF60
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 301.9899 Mbit | 9 | 32MX9 | 2.5 V | 500 ps | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 2.625 V | 2.375 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | e0 | 85 °C | 60 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 15.5 mm | 10.5 mm | SAMSUNG SEMICONDUCTOR INC | TBGA, | compliant | EAR99 | 8542.32.00.28 | BGA | 60 |