Filter Your Search
1 - 10 of 20 results
|
K4D263238K-FC400
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 2.5 V | 600 ps | 250 MHz | 4096 | FOUR BANK PAGE BURST | GDDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,FP | 20 mA | 402 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 65 °C | 260 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | BGA | LFBGA, BGA144,12X12,32 | 144 | unknown | EAR99 | 8542.32.00.02 | |||
|
K4D263238K-FC500
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 2.5 V | 700 ps | 200 MHz | 4096 | FOUR BANK PAGE BURST | GDDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,FP | 20 mA | 344 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 65 °C | 260 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | BGA | LFBGA, BGA144,12X12,32 | 144 | unknown | EAR99 | 8542.32.00.02 | |||
|
K4D263238K-UC500
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 2.5 V | 700 ps | 250 MHz | 4096 | FOUR BANK PAGE BURST | GDDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,FP | 20 mA | 358 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 2 | 65 °C | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.7X.9,25 | RECTANGULAR | FLATPACK, THIN PROFILE | YES | GULL WING | 650 µm | QUAD | 1.2 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | TQFP, TQFP100,.7X.9,25 | 100 | compliant | EAR99 | 8542.32.00.02 | ||||||
|
K4D263238K-GC500
Samsung Semiconductor
|
Check for Price | No | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 2.5 V | 700 ps | FOUR BANK PAGE BURST | GDDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | e0 | 65 °C | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | BGA | LFBGA, | 144 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||
|
K4D263238K-VC400
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 2.5 V | 600 ps | 250 MHz | 4096 | FOUR BANK PAGE BURST | GDDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,FP | 20 mA | 402 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 65 °C | 260 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | BGA | LFBGA, BGA144,12X12,32 | 144 | compliant | EAR99 | 8542.32.00.02 | |||
|
K4D263238K-VC40T
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 2.5 V | 600 ps | 250 MHz | 4096 | FOUR BANK PAGE BURST | GDDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,FP | 20 mA | 402 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | 3 | 65 °C | 260 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | BGA | LFBGA, BGA144,12X12,32 | 144 | unknown | EAR99 | 8542.32.00.02 | |||||
|
K4D263238K-VC500
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 2.5 V | 700 ps | 200 MHz | 4096 | FOUR BANK PAGE BURST | GDDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,FP | 20 mA | 344 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 65 °C | 260 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | BGA | LFBGA, BGA144,12X12,32 | 144 | compliant | EAR99 | 8542.32.00.02 | |||
|
K4D263238K-FC40T
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 2.5 V | 600 ps | 250 MHz | 4096 | GDDR1 DRAM | COMMON | 2,4,8 | 4000000 | 4.1943 M | 3-STATE | 2,4,8,FP | 20 mA | 402 µA | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 65 °C | 260 | 144 | PLASTIC/EPOXY | FBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
K4D263238K-GC50T
Samsung Semiconductor
|
Check for Price | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 2.5 V | 700 ps | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 2.625 V | 2.375 V | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | 65 °C | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | BGA | LFBGA, | 144 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
K4D263238K-UC40
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 2.5 V | 600 ps | 250 MHz | 4096 | FOUR BANK PAGE BURST | GDDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,FP | 20 mA | 412 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 3 | 65 °C | 260 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.7X.9,25 | RECTANGULAR | FLATPACK, THIN PROFILE | YES | GULL WING | 650 µm | QUAD | 1.2 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | TQFP, TQFP100,.7X.9,25 | unknown | EAR99 | 8542.32.00.02 |