Filter Your Search
1 - 1 of 1 results
|
K4D623238B-GC33
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 2.8 V | 600 ps | 300 MHz | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,FP | 75 mA | 1.05 mA | 2.94 V | 2.66 V | CMOS | COMMERCIAL | S-PBGA-B144 | Not Qualified | e0 | 65 °C | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | BGA | FBGA-144 | 144 | compliant | EAR99 | 8542.32.00.02 |