Filter Your Search
1 - 1 of 1 results
|
K4D623238B-QC50
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 2.5 V | 700 ps | 200 MHz | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,FP | 60 mA | 700 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 65 °C | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.7X.9 | RECTANGULAR | FLATPACK, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.2 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | QFP | TQFP, TQFP100,.7X.9 | 100 | compliant | EAR99 | 8542.32.00.02 |